- RS Stock No.:
- 209-9728
- Mfr. Part No.:
- 10460054Y
- Brand:
- Beta Duct
152 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 8)
$23.098
(exc. GST)
$26.563
(inc. GST)
Units | Per unit | Per Pack* |
8 + | $23.098 | $184.784 |
*price indicative |
- RS Stock No.:
- 209-9728
- Mfr. Part No.:
- 10460054Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 50mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 50 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 1046 |