- RS Stock No.:
- 209-9732
- Mfr. Part No.:
- 10460104Y
- Brand:
- Beta Duct
On back order for despatch 14/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 4)
$38.588
(exc. GST)
$44.376
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $38.588 | $154.352 |
*price indicative |
- RS Stock No.:
- 209-9732
- Mfr. Part No.:
- 10460104Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 100mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 100 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 1046 |