- RS Stock No.:
- 209-9752
- Mfr. Part No.:
- 20470023H
- Brand:
- Beta Duct
24 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 12)
$51.048
(exc. GST)
$58.705
(inc. GST)
Units | Per unit | Per Pack* |
12 + | $51.048 | $612.576 |
*price indicative |
- RS Stock No.:
- 209-9752
- Mfr. Part No.:
- 20470023H
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 50 mm of height and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |