- RS Stock No.:
- 209-9757
- Mfr. Part No.:
- 20470053H
- Brand:
- Beta Duct
64 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 8)
$52.75
(exc. GST)
$60.66
(inc. GST)
Units | Per unit | Per Pack* |
8 + | $52.75 | $422.00 |
*price indicative |
- RS Stock No.:
- 209-9757
- Mfr. Part No.:
- 20470053H
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 50 mm of width and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 50 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |