- RS Stock No.:
- 209-9765
- Mfr. Part No.:
- 20470104H
- Brand:
- Beta Duct
On back order for despatch 20/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 4)
$93.253
(exc. GST)
$107.241
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $93.253 | $373.012 |
*price indicative |
- RS Stock No.:
- 209-9765
- Mfr. Part No.:
- 20470104H
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 100 mm of width and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 100 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |