- RS Stock No.:
- 498-7513
- Mfr. Part No.:
- R284C0351022
- Brand:
- Radiall
37 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$115.15
(exc. GST)
$132.42
(inc. GST)
Units | Per unit |
1 - 14 | $115.15 |
15 - 49 | $113.73 |
50 - 99 | $109.73 |
100 - 249 | $106.63 |
250 + | $104.33 |
- RS Stock No.:
- 498-7513
- Mfr. Part No.:
- R284C0351022
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
BNC coaxial leads
Coaxial leads consisting of a KX6A cable fitted with a BNC male connector at both ends.
Specifications
Attribute | Value |
---|---|
Connector 1 | BNC |
Terminated/Unterminated | Terminated |
Coaxial Type | KX6A |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 6.10mm |
Characteristic Impedance | 75 Ω |
Length | 3m |
Sheath Colour | Green |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -35 → +70 °C |