- RS Stock No.:
- 185-5974
- Brand:
- Curtis
150 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$90.81
(exc. GST)
$104.43
(inc. GST)
Units | Per unit |
1 - 4 | $90.81 |
5 - 9 | $89.69 |
10 + | $87.58 |
- RS Stock No.:
- 185-5974
- Brand:
- Curtis
Technical data sheets
Legislation and Compliance
Product Details
6 Digit LCD
Panel mounting counters with displays designed for use in harsh environments
Remote reset facility
Panel cut out: Rectangular - 45.2mm x 22.4mm, Hexagonal - 36.8mm x 24.1mm, Round - 52mm dia.
Remote reset facility
Panel cut out: Rectangular - 45.2mm x 22.4mm, Hexagonal - 36.8mm x 24.1mm, Round - 52mm dia.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc |
Count Mode | Impulses |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Tab |
Reset Method | Electrical |
Number of Digits | 6 |
Mounting Type | U Clamp |
Count Direction | Up |
Digit Height | 5 mm |
Maximum Count Frequency | 500Hz |
Display Range | 0 → 999999 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Measurement Range | 0 → 999999 |