- RS Stock No.:
- 900-9986
- Mfr. Part No.:
- FLUKE-1738/EUS
- Brand:
- Fluke
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$8,833.00
(exc. GST)
$10,157.95
(inc. GST)
Units | Per unit |
1 + | $8,833.00 |
- RS Stock No.:
- 900-9986
- Mfr. Part No.:
- FLUKE-1738/EUS
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
FLUKE Energy Monitor and Logger, 4 Flexible Current Probes, Bluetooth Functionality - FLUKE-1738/EUS
Use this energy monitor and logger from FLUKE to ensure your input quality is up to scratch. It logs voltage, power, current and harmonics, making it a practical choice for checking the condition of three-phase electrical circuits. The handy tool lets you automatically capture over 500 measurements, so you benefit from having data at your fingertips. This means you can optimise your system's efficiency on the spot. An intelligent data verification function digitally corrects common connection mistakes to minimise the chance of measurement errors. For convenience, you can energise this monitoring tool directly from the circuit you're measuring.
Features & Benefits
• Touch screen for easy in-field analysis
• Rechargeable lithium-ion battery makes it energy-efficient
• Thin probes enable access through tight conductor spacings
• USB port lets you download data directly from the device
• IP50-rated enclosure is protected against dust
• Rechargeable lithium-ion battery makes it energy-efficient
• Thin probes enable access through tight conductor spacings
• USB port lets you download data directly from the device
• IP50-rated enclosure is protected against dust
Applications
• Energy management
• Research and development labs
• Industrial engineering
• HVAC systems
• Research and development labs
• Industrial engineering
• HVAC systems
Does this energy monitor and logger let you access data remotely?
Yes, you can access data remotely using the FLUKE Connect app. This conveniently cuts down on the need for site visits and lets you make quick, real-time decisions.
Specifications
Attribute | Value |
---|---|
Model Number | 1738 |
Number of Input Channels | 4 |
Measurement Parameters | Current, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic |
Interface Type | Bluetooth, USB, Wireless |
Data Logger Type | Three Phase Power |
Maximum Voltage Measurement | 1000V |
Power Source | Battery |
IP Rating | IP50 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Current Measurement | 6000A |
Display Type | LCD |
Best Current Measurement Accuracy | ±(5% + 0.2%) |
Dimensions | 19.8 x 16.7 x 5.5cm |
Includes | Alligator Clips, Lead Cable, Line Cord, USB Cable, USB Flash Drive |
Current Measurement Resolution | 1 mA |
Battery Type | Rechargeable Lithium-Ion |
Best Voltage Measurement Accuracy | ±(1% + 0.1%) |
Battery Life | 4 Hours |