Murata Power Solutions MEV3 DC-DC Converter, 12V dc/ 250mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole,
- RS Stock No.:
- 689-5744
- Mfr. Part No.:
- MEV3S1212SC
- Brand:
- Murata Power Solutions
On back order for despatch 03/06/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$21.96
(exc. GST)
$25.25
(inc. GST)
Units | Per unit |
1 - 6 | $21.96 |
7 - 12 | $21.42 |
13 + | $21.12 |
- RS Stock No.:
- 689-5744
- Mfr. Part No.:
- MEV3S1212SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series
Isolated SIP7 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Approvals
UL 60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL 60950 recognition pending
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Length | 19.65mm |
Depth | 10.2mm |
Series | MEV3 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |