GE Critical Power Naos Raptor Non-Isolated DC-DC Converter, 0.59 → 6V dc/ 3A Output, 4.5 → 14 V dc Input,
- RS Stock No.:
- 715-8572
- Mfr. Part No.:
- NSR003A0X4Z
- Brand:
- GE Critical Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-8572
- Mfr. Part No.:
- NSR003A0X4Z
- Brand:
- GE Critical Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lineage Power 3A & 10 A Single Output Regulated Non-Isolated DC-DC Converter - Naos Raptor Series
The Naos Raptor family power modules are non-isolated dc-dc converters
Tunable Loop™ to optimise dynamic output voltage response of the convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
Tunable Loop™ to optimise dynamic output voltage response of the convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Note
Without derating
Approvals
UL 60950-1 recognized, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.59 → 6V dc |
Input Voltage Range | 4.5 → 14 V dc |
Power Rating | 18W |
Input Voltage Nominal | 12 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Depth | 7.84mm |
Width | 10.4mm |
Length | 16.5mm |
Series | Naos Raptor |
Load Regulation | ±0.8% |
Efficiency | 95.8% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |