Dormer HSS, 57mm Overall 2.5 mm
- RS Stock No.:
- 268-6406
- Mfr. Part No.:
- A0022.5
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$60.16
(exc. GST)
$69.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,640 unit(s) shipping from 22 June 2026
- Plus 550 unit(s) shipping from 06 July 2026
- Plus 280 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.016 | $60.16 |
*price indicative
- RS Stock No.:
- 268-6406
- Mfr. Part No.:
- A0022.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 57mm | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drill Bit Size | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 57mm | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drill Bit Size 2.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 2.5mm Diameter, 57mm Overall Length - A0022.5
This high-speed steel drill bit from Dormer features a 2.5mm diameter and a 118 degree point angle. The precision-engineered drill provides accuracy and durability for industrial applications.
Features & Benefits
• Versatile drill suitable for hand-held and machine drilling
• Specially designed 118 degree split point for self-centring and accurate hole sising
• TiN-Tip coating enhances performance and tool life
• 57mm overall length for added reach and versatility|Application:
• Ideal for metalworking applications
• Suitable for drilling precise holes in various materials
Applications
• Ideal for metalworking • Suitable for drilling precise holes in various materials
Can the Dormer drill bit be used for metalworking applications?
Yes, the drill bit is specifically designed for metalworking tasks.
Will the TiN-Tip coating improve the performance and durability of the drill bit?
Yes, the TiN-Tip coating enhances the overall performance and extends the tool life.
Is the 118 degree point angle beneficial for accurate drilling?
Yes, the 118 degree point angle helps with self-centring and provides accurate hole sising.
Related links
- Dormer HSS, 57mm Overall 2.5 mm 10
- RS PRO HSS, 57mm Overall 2.5 mm 10
- Dormer High Speed Cobalt, 57mm Overall 2.5 mm
- Dormer Solid Carbide, 57mm Overall 2.5 mm 1
- SAM High Speed Steel, 57mm Overall 2.5 mm
- RS PRO Cobalt High Speed Steel, 57mm Overall 2.5 mm 10
- CK Steel, 57mm Overall 2.5 mm 6
- BETA Titanium Nitride 57mm Overall 2.5 mm 1
