RS PRO White Disposable Hair Net for Surgical Use, One-Size, Hair Net Type, Non-Metal Detectable, 500 per Package
- RS Stock No.:
- 184-5954
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 184-5954
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Disposable Hair Cap, White
Introducing the range of RS PRO Disposable Hair Caps. This high-quality disposable hair cap is ideal for use in a wide variety of environments like food processing and handling and laboratory work where contamination risk is high. By using a spun Polypropylene design, it helps catch loose hairs and microscopic dust to drastically reduce the risk of cross-contamination, whilst being lightweight and breathable for better airflow and a more comfortable fit, especially when being work for long periods of time. The hair cap also features double stitching to make the cap more durable and reducing the risk of rips and tears, which could, in turn, affect the usage.
Features and Benefits:
• This RS PRO hair cap is made from spun Polypropylene with a double stitched elastic for a secure, but comfortable fit even when worn for long periods of time
• The bouffant style net is lightweight and breathable, making it ideal for use within many applications
• The net is evenly meshed throughout the material surface to ensure consistent protection
• The stretchable and elasticated headband allows for a universal fit
• Available in white and blue colours in line with most industry-standard safety regulations
• Suitable for food industry and manufacturing, electronics production and manufacturing and pharmaceuticals
• The bouffant style net is lightweight and breathable, making it ideal for use within many applications
• The net is evenly meshed throughout the material surface to ensure consistent protection
• The stretchable and elasticated headband allows for a universal fit
• Available in white and blue colours in line with most industry-standard safety regulations
• Suitable for food industry and manufacturing, electronics production and manufacturing and pharmaceuticals
Applications:
Hair caps and hair nets are essential when working in environments where contamination needs to be kept at bay. They have two important functions; keeping any hair contained so that it does not contaminate anything within the working environment such as exposed food items, sanitised products, etc. and preventing the wearer from touching their hair preventing further cross-contamination. They are most commonly used in:
• Food Production
• Food Service Industries
• Working with sanitised products
• Production and manufacturing environments that require strict adherence to prevent contamination like electronics and pharmaceuticals
• Food Production
• Food Service Industries
• Working with sanitised products
• Production and manufacturing environments that require strict adherence to prevent contamination like electronics and pharmaceuticals
Is the hair cap detectable?
No, this hair cap is not detectable
What other hair caps are available in this RS PRO range?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Hair Net |
Colour | White |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Surgical |
Quantity Per Package | 500 |
Material | Polypropylene |
Size | One Size |