- RS Stock No.:
- 182-8500
- Brand:
- RS PRO
9 in Global stock for delivery within 5 working day (+3 days for regional areas).
30 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$289.46
(exc. GST)
$332.88
(inc. GST)
Units | Per unit |
1 - 4 | $289.46 |
5 + | $238.22 |
- RS Stock No.:
- 182-8500
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4K - HDMI to HDMI Cable, Male to Male - 15 m
For high-definition audio and video, connect your electronic devices to external monitors with this HDMI-to-HDMI cable from RS PRO. You'll find it in residential and commercial settings including conference rooms, entertainment venues and ordinary living rooms.
The lead allows for a maximum screen resolution of 4K, which is up to four times the resolution of Full-HD (Full High Definition). This means you can experience a high level of image detail, even on very large TVs or projectors. The connectors have gold flash coverings to limit corrosion and boost image quality. You can protect them against dust and knocks when not in use by using the PVC dust caps supplied.
This hardwearing cable is fitted with a tough PVC outer sheath to prevent damage and reduce signal interference. It's a standard piece of equipment commonly used with televisions, Blu-ray players and computer monitors.
The lead allows for a maximum screen resolution of 4K, which is up to four times the resolution of Full-HD (Full High Definition). This means you can experience a high level of image detail, even on very large TVs or projectors. The connectors have gold flash coverings to limit corrosion and boost image quality. You can protect them against dust and knocks when not in use by using the PVC dust caps supplied.
This hardwearing cable is fitted with a tough PVC outer sheath to prevent damage and reduce signal interference. It's a standard piece of equipment commonly used with televisions, Blu-ray players and computer monitors.
Features and Benefits
• Male HDMI to male HDMI connector
• Cable length of 15 m
• Cable outer diameter of 7 mm
• Maximum resolution of 4K
• Outer sheath of black PVC
• Strand size of 0.127 mm and 0.16 mm
• Connector hood dimensions of 19.44 (width) x 11 mm (height)
• Cable length of 15 m
• Cable outer diameter of 7 mm
• Maximum resolution of 4K
• Outer sheath of black PVC
• Strand size of 0.127 mm and 0.16 mm
• Connector hood dimensions of 19.44 (width) x 11 mm (height)
Specifications
Attribute | Value |
---|---|
Length | 15m |
Connector 1 | HDMI |
Connector 2 | HDMI |
Maximum Resolution | 4K |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Size of Strands | 0.127 mm, 0.16 mm |