- RS Stock No.:
- 720-9585
- Mfr. Part No.:
- 2CMA167709R1000 - 432MVS6
- Brand:
- ABB
- RS Stock No.:
- 720-9585
- Mfr. Part No.:
- 2CMA167709R1000 - 432MVS6
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Switched Interlock IP44
25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3PN+E |
Switchable | Yes |
Colour | Red |
IP Rating | IP44 |
Voltage Rating | 415 V |
Current Rating | 32A |
Body Orientation | Straight |
Series | Critical & Safe |
Dimensions | 235 x 120 x 149mm |
Earthing Position | 6h |
Body Material | PET |
Depth | 149mm |
Length | 235mm |
Width | 120mm |