- RS Stock No.:
- 382-927
- Mfr. Part No.:
- OPTRIS LS
- Brand:
- Optris
Discontinued product
- RS Stock No.:
- 382-927
- Mfr. Part No.:
- OPTRIS LS
- Brand:
- Optris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
optris LS
Will focus on a spot size of 1 mm for measuring the surface temperature of superfine structures
Reversible lens for long and short distance measurements
Vertical measuring position for precise temperature measurement, e.g. on electronic components
Sensor input for type K TE sensor
Display (4-line) with multi-colour backlighting (e.g. for alarm messages)
Flip function for switching over the display to the most convenient observation position
MIN/MAX, mean value or differential function
Adjustable visual and acoustic alarm
Laser-cross sight marks the actual spot size
Adjustable emissivity
Memory for 100 measurement logs
USB connection and PC software with oscilloscope function for display and documentation
Tripod socket for securing during online measurements
Reversible lens for long and short distance measurements
Vertical measuring position for precise temperature measurement, e.g. on electronic components
Sensor input for type K TE sensor
Display (4-line) with multi-colour backlighting (e.g. for alarm messages)
Flip function for switching over the display to the most convenient observation position
MIN/MAX, mean value or differential function
Adjustable visual and acoustic alarm
Laser-cross sight marks the actual spot size
Adjustable emissivity
Memory for 100 measurement logs
USB connection and PC software with oscilloscope function for display and documentation
Tripod socket for securing during online measurements
Supplied with
Thermometer, USB cable, PC software, batteries, type K TE sensor, instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +900°C |
Temperature Scale | Centigrade, Fahrenheit |
Best Accuracy | ±0.75 % |
Distance to Spot Ratio | 75:1 |
Absolute Minimum Temperature Measurement | -35°C |
Emissivity | 0.1 → 1.1 |
Model Number p | OPTRIS LS |
Resolution | 0.1 °C |
Response Time | 150 ms |
Weight | 420g |