- RS Stock No.:
- 230-5248
- Mfr. Part No.:
- MYS2FGNGT
- Brand:
- Delta Plus
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$117.51
(exc. GST)
$135.14
(inc. GST)
Units | Per unit |
1 + | $117.51 |
- RS Stock No.:
- 230-5248
- Mfr. Part No.:
- MYS2FGNGT
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Woman's jacket (to match the MACH 2 range). Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.
"Softshell" fabric 96% polyester 4% elastane. Lightness and protection from cold, wind and fine rain.
"Softshell" fabric 96% polyester 4% elastane. Lightness and protection from cold, wind and fine rain.
It has removable sleeves
Specifications
Attribute | Value |
---|---|
Size | L |
Clothing Type | Work Jacket |
Colour | Grey/Black |
Gender | Women |
Outer Material | Elastane, Polyester |
Hooded | No |
Series | MYSEN2F |