- RS Stock No.:
- 698-8082
- Brand:
- RS PRO
15 in Global stock for delivery within 1 working day (+3 days for regional areas).
403 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each
$27.85
(exc. GST)
$32.03
(inc. GST)
Units | Per unit |
1 - 19 | $27.85 |
20 - 99 | $27.38 |
100 + | $22.54 |
- RS Stock No.:
- 698-8082
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Lead Acid Rechargeable, RS Pro
RS Pro Lead acid batteries are suitable for use across a number of industries as well as for general purpose.
They are sealed and have many uses, and are ideal for their uninterruptable power supply and emergency back-up.
These batteries are long life rechargeable batteries.
Features and Benefits
5 years standby design
Float Standby use
Low gas emissions 99% plus recombination
Excellent recovery from deep discharge
Leak proof – Sealed batteries
ABS resin case to UL94-HB fire resistance (Horizontal Burning Test)
Road transport to UN2800 (Batteries, Wet, Non-Spillable)
Air Transport to Special Provision A67 IATA & ICAO. (Batteries, Wet, Non-Spillable)
Typical Applications
Automotive Industry
Aviation Industry
Golf Carts
Emergency Lighting
Medical Equipment
Wheel Chairs
Forklifts
FAQ's
What does SLA, VRLA mean?
SLA is short for Sealed Lead Acid battery. VRLA is short for Valve Regulated Lead Acid battery. Both of these batteries are the same with features such as maintenance-free and leak proof. SLA/VRLA batteries are also a type of AGM (Absorbed Glass Mat) batteries.
SLA is short for Sealed Lead Acid battery. VRLA is short for Valve Regulated Lead Acid battery. Both of these batteries are the same with features such as maintenance-free and leak proof. SLA/VRLA batteries are also a type of AGM (Absorbed Glass Mat) batteries.
GEL Vs AGM Lead Acid Batteries
AGM (Absorbed Glass Mat)
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.
AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
Are Lead Acid Rechargeable Batteries Harmful?
Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution.
Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Recycle responsibly. A wide range of schemes are available.
How long do they take to charge?
A full charge can take up to between 14 to 16 hours.
A full charge can take up to between 14 to 16 hours.
Warning
Do not charge in a sealed enclosure
Standards
UL94-HB
Specifications
Attribute | Value |
---|---|
Capacity | 2.9Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | T1 |
Flame Resistant | No |
Dimensions | 178 x 66 x 32mm |
Designed for Cyclic Application | No |
Application | Stand by Use |
Designed High Rate Application | No |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -20 → +60°C |
Weight | 1.1kg |