- RS Stock No.:
- 187-6201
- Mfr. Part No.:
- 4058075101074
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 187-6201
- Mfr. Part No.:
- 4058075101074
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Professional LED lamps for line voltage
Dimmable
Base: E27, B22d
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor use in outdoor luminaires only
Dimmable
Base: E27, B22d
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor use in outdoor luminaires only
Specifications
Attribute | Value |
---|---|
Lamp Base | B22d, E27 |
Wattage | 8.5 W |
Colour Temperature | 1055K |
Incandescent Equivalent Wattage | 75W |
Dimmable | Yes |
Lamp Shape | A60 |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 1055 lm |
Length | 105 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |