- RS Stock No.:
- 822-5513
- Mfr. Part No.:
- WLCA12-2N
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 822-5513
- Mfr. Part No.:
- WLCA12-2N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 10A |
Maximum AC Voltage | 500V |
Maximum DC Voltage | 250V |
Connection Type | G1/2 |
Action Type | Snap Action |
Length | 40mm |
Maximum Operating Temperature | +80°C |
Depth | 42mm |
Width | 101.8mm |
Minimum Operating Temperature | -10°C |
Mounting Orientation | Back, Front, Side |
Mechanical Life | 15000000Operations |