- RS Stock No.:
- 213-8247
- Mfr. Part No.:
- AGRANOTM
- Brand:
- Delta Plus
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$42.02
(exc. GST)
$48.32
(inc. GST)
Units | Per unit |
1 + | $42.02 |
- RS Stock No.:
- 213-8247
- Mfr. Part No.:
- AGRANOTM
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus AGRA Polo tee shirt with short sleeves is a perfect Workwear which comes in different sizes and colour.
Collar with button fastening.
Piqué stitch 100% cotton 200 g/m².
Piqué stitch 100% cotton 200 g/m².
Specifications
Attribute | Value |
---|---|
Size EUR | 48cm |
Size UK | 38cm |
Colour | Black |
Material | Cotton |
Style | Gender Neutral |
Sleeve Type | Short |