Telemecanique Sensors Pressure Switch, 10 (Differential) psi, 5 (Decreasing) psi Min, 250 (Decreasing) psi, 49
- RS Stock No.:
- 124-2121
- Mfr. Part No.:
- 9012GAW6
- Brand:
- Telemecanique Sensors
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$1,318.08
(exc. GST)
$1,515.79
(inc. GST)
Units | Per unit |
1 + | $1,318.08 |
- RS Stock No.:
- 124-2121
- Mfr. Part No.:
- 9012GAW6
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
9012 GAW Diaphragm Low Pressure Adjustable
The 9012G single stage pressure switches are control circuit rated devices. This series of switches can be used in pneumatic and hydraulic systems and on a variety of machine and process applications to protect the equipment. These pressure switches can be used to either control or monitor the system pressure.
Diaphragm actuated
Buna-N Nitrile diaphragm, zinc plated steel housing
Buna-N Nitrile diaphragm, zinc plated steel housing
Standards
UL, CSA
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 10 (Differential) psi, 5 (Decreasing) psi |
Maximum Pressure Reading | 250 (Decreasing) psi, 49 (Differential) psi |
Accuracy | <4 (Repeat) % |
Output Type | SPDT-NO/NC |
Media Measured | Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids |
Process Connection | 1/4 in NPTF |
Electrical Connection | 0.5 in NPT |
Maximum Current | 6 A |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Die Cast Aluminium Alloy 380 |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -10°F |
Maximum Operating Temperature | +185°F |