- RS Stock No.:
- 314-8789
- Mfr. Part No.:
- M5920025
- Brand:
- METCASE
14 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$195.83
(exc. GST)
$225.20
(inc. GST)
Units | Per unit |
1 + | $195.83 |
- RS Stock No.:
- 314-8789
- Mfr. Part No.:
- M5920025
- Brand:
- METCASE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mettec Rack Cases
Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit
Specifications
Attribute | Value |
---|---|
Rack Units | 2U |
External Depth | 267.5mm |
External Height | 88 mm |
External Width | 482.6 mm |
External Dimensions | 88 x 482.6 x 267.5mm |
Colour | Grey |
External Case Material | Aluminium |
Series | METTEC |