Better World
Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions
- RS Stock No.:
- 181-2855
- Mfr. Part No.:
- 3SU1100-2BL60-3NA0
- Brand:
- Siemens
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$122.38
(exc. GST)
$140.74
(inc. GST)
Units | Per unit |
1 - 4 | $122.38 |
5 + | $100.72 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-2855
- Mfr. Part No.:
- 3SU1100-2BL60-3NA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Selector Switch
The Siemens SIRIUS ACT selector switch is 3 position latching switch has front plate-type mounting. The actuator has a black colour handle. It has an electrical voltage rating of 5-500V and current rating of 10A.
Features and Benefits
• Cut out diameter is 22mm
• Insulation voltage 500V
• Operating temperature is -25 to 70 DegC
• Plastic body
• Spring-type terminal connections
• Insulation voltage 500V
• Operating temperature is -25 to 70 DegC
• Plastic body
• Spring-type terminal connections
Applications
• Electrical circuits
• Electrical power isolators
• Factory automation
• Fire alarm systems
• Fuse boxes
• Industrial cabinets
• Electrical power isolators
• Factory automation
• Fire alarm systems
• Fuse boxes
• Industrial cabinets
Certifications
• CCC certified
• CE certified
• CSA certified
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rating
• IP66 rating
• IP67 rating
• IP69K rating
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
• UL listed
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Selector Switch Type | Selector Switch Complete Unit |
Actuator Type | Short Black Handle |
Contact Configuration | SPDT |
Angle of Throw | 45° |
Maximum Current | 10A |
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Illuminated | Yes |
Better World Claim | Designed for disassembly, Extended product life |
Switch Actuation | Latching |
Better World Product | Yes |