- RS Stock No.:
- 706-0037
- Mfr. Part No.:
- 79-3430-32-04
- Brand:
- binder
On back order for despatch 11/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$11.33
(exc. GST)
$13.03
(inc. GST)
Units | Per unit |
1 - 49 | $11.33 |
50 - 99 | $11.15 |
100 - 249 | $10.65 |
250 + | $10.25 |
- RS Stock No.:
- 706-0037
- Mfr. Part No.:
- 79-3430-32-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, non-shielded with overmolded construction, and PUR cable.
Single ended lead, PUR
Moulded
Screw-locking system
A-Coded
Moulded
Screw-locking system
A-Coded
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 2m |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 3 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Connector 1 Housing Gender | Female |
American Wire Gauge | 24 AWG |