- RS Stock No.:
- 124-8227
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-8227
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Action Shorts
RS Pro Action shorts give you various pockets for storage and they are double stitched at the seams providing added strength. An elasticated waistband at the back of the shorts gives added freedom of movement. Made from Kingsmill 65% polyester, 35% cotton 245 g with zipped pockets the shorts are durable and hard-wearing.
FEATURES and BENEFITS:
Action shorts
Twin stitched for added strength
Elasticated waistband
Kingsmill 60% polyester
35% Cotton, 245 g
50+ UPF rated fabric blocks 90% UV rays
Zipped pocket
9 Pockets
Phone pockets
Comfortable fit
Twin stitched for added strength
Elasticated waistband
Kingsmill 60% polyester
35% Cotton, 245 g
50+ UPF rated fabric blocks 90% UV rays
Zipped pocket
9 Pockets
Phone pockets
Comfortable fit
Men's Workwear: Shorts
Specifications
Attribute | Value |
---|---|
Waist Size | L |
Colour | Black |
Gender | Unisex |
Elasticated Waist | Yes |
Material | Polycotton |