Sensata / Crydom GN3 Series Solid State Relay, 25 A rms Load, Panel Mount, 600 V ac Load, 32 V dc Control
- RS Stock No.:
- 145-0547
- Mfr. Part No.:
- GN325DSZ
- Brand:
- Sensata / Crydom
On back order for despatch 10/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$567.10
(exc. GST)
$652.16
(inc. GST)
Units | Per unit |
1 + | $567.10 |
- RS Stock No.:
- 145-0547
- Mfr. Part No.:
- GN325DSZ
- Brand:
- Sensata / Crydom
Legislation and Compliance
Product Details
GN3 Series Three Phase Relays
The GN3 series consists of three solid-state outputs controlled by one input, and functions similar to any standard solid-state relay. When the input signal is applied, each output conducts load current for it's respective phase in the network.
Features and Benefits
DBC substrate for superior thermal performance
Epoxy-free design reduces internal component stress
Back-to-Back dual SCR output for heavy industrial loads
Zero crossing output
Snubber circuit
100k-cycle UL508 endurance rating for enhanced reliability
No external transient protection required (internal TVS)
EMC Compliant for reliable operation in harsh environments
Epoxy-free design reduces internal component stress
Back-to-Back dual SCR output for heavy industrial loads
Zero crossing output
Snubber circuit
100k-cycle UL508 endurance rating for enhanced reliability
No external transient protection required (internal TVS)
EMC Compliant for reliable operation in harsh environments
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Approvals
UL, CSA, TUV
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 100mA rms |
Number of Poles | 1 |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Load Voltage Range | 48 → 600V ac |
Maximum Turn On Time | 1/2 cycles |
Series | GN3 |
Dimensions | 103.9 x 79.7 x 36.83mm |
Operating Temperature Range | -40 → +80°C |
Off State Leakage Current | 0.06mArms |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Capacitance | 8pF |
Height | 36.83mm |
Length | 103.9mm |
Depth | 79.7mm |
Special Features | Direct Bond Copper Substrate, IP20 Touch-Safe Cover, LED Input Status Indicator, Transient Protection Built-In |
Standards Met | CE, CSA LR 38595, cULus Recognised E79183, EN 60950-1, IEC 1000-4-2, IEC 1000-4-3, IEC 1000-4-4, IEC 1000-4-5, IEC 1000-4-6, IEC 60068-2-2, IEC 60068-2-6, IEC 62314, TUV, UL, UL 94 V-0 |