TDK, SLF, 12565 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2A Idc
- RS Stock No.:
- 181-5154
- Mfr. Part No.:
- SLF12565T-680M2R0-PF
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-5154
- Mfr. Part No.:
- SLF12565T-680M2R0-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 68 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 12565 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6.5mm | |
| Dimensions | 12.5 x 12.5 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 94.4mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 68 μH | ||
Maximum DC Current 2A | ||
Package/Case 12565 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6.5mm | ||
Dimensions 12.5 x 12.5 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 94.4mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.8 A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.2 A Idc
- TDK Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.8A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 3.8A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
- TDK 680 μH ±20% Wire-Wound 730mA Idc
