TDK, SLF, 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc
- RS Stock No.:
- 181-5174
- Mfr. Part No.:
- SLF12575T-101M1R9-PF
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 20 units)*
$52.26
(exc. GST)
$60.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 120 | $2.613 | $52.26 |
| 140 - 240 | $2.546 | $50.92 |
| 260 + | $2.508 | $50.16 |
*price indicative
- RS Stock No.:
- 181-5174
- Mfr. Part No.:
- SLF12575T-101M1R9-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | 12575 | |
| Length | 12.5mm | |
| Packaging | 500 pieces per reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 150mΩ | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20/±30 % | |
| Depth | 12.5mm | |
| Standards/Approvals | Halogen Free, Lead Free, REACH SVHC-Free, RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 7.5mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1.9A | ||
Package/Case 12575 | ||
Length 12.5mm | ||
Packaging 500 pieces per reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 150mΩ | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20/±30 % | ||
Depth 12.5mm | ||
Standards/Approvals Halogen Free, Lead Free, REACH SVHC-Free, RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 7.5mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Related links
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.3 A Idc
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
