Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Shielded 4.1A Idc
RS Stock No.:
185-8332
Mfr. Part No.:
B82562N4222N000
Brand:
EPCOS
View this category
Discontinued product
RS Stock No.:
185-8332
Mfr. Part No.:
B82562N4222N000
Brand:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
CLF6045NI-D Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
Attribute
Value
Inductance
2.2 μH
Maximum DC Current
4.1A
Package/Case
6045
Length
6.3mm
Automotive Standard
AEC-Q200
Depth
6mm
Height
4.5mm
Dimensions
6.3 x 6 x 4.5mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
15mΩ
Series
CLF6045NI-D
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Inductor Construction
Shielded