- RS Stock No.:
- 224-7674
- Mfr. Part No.:
- 707071/8-23/000
- Brand:
- Jumo
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$759.59
(exc. GST)
$873.53
(inc. GST)
Units | Per unit |
1 + | $759.59 |
- RS Stock No.:
- 224-7674
- Mfr. Part No.:
- 707071/8-23/000
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Jumo dTRANS T06 Multifunctional Four-Wire Transmitter in Mounting Rail Case acquires the temperature through an RTD temperature probe or a thermocouple requires AC 110 to 240 V input supply.
Customer-specific linearization
High galvanic signal separation
Service and operation hours counter
High galvanic signal separation
Service and operation hours counter
Specifications
Attribute | Value |
---|---|
Input Type | PT100 |
Output Type | Analogue, Relay |
Supply Voltage | 110 → 240 V ac |
Minimum Temperature Input | -200°C |
Maximum Temperature Input | 850°C |