Delta Plus MACH 2 Black/Green/White/Yellow Women's Twill 63% polyester 34% cotton 3% elastane 260 g/m². Work Trousers
- RS Stock No.:
- 230-5241
- Mfr. Part No.:
- M2PA3STRFGOGT
- Brand:
- Delta Plus
3 in Global stock for delivery within 7 working day (+3 days for regional areas).
4 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$94.67
(exc. GST)
$108.87
(inc. GST)
Units | Per unit |
1 + | $94.67 |
- RS Stock No.:
- 230-5241
- Mfr. Part No.:
- M2PA3STRFGOGT
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Trousers. Adjusted cut. Elasticated waist on both sides. Preformed knees. 7 pockets including 1 ruler.
Twill 63% polyester 34% cotton 3% elastane 260 g/m².
Triple seams
Twill 63% polyester 34% cotton 3% elastane 260 g/m².
Triple seams
Specifications
Attribute | Value |
---|---|
Gender | Women |
Colour | Black/Green/White/Yellow |
Style | Trousers |
Size | L |
Waist Size Imperial | 29/32in |
Waist Size Metric | L |
Material | Twill 63% polyester 34% cotton 3% elastane 260 g/m². |
Series | MACH 2 |
Knee Pad Pocket | Yes |
EN Standards | REGULATION (EU) 2016/425<BR/>-EN ISO 13688:2013: General requirements for clothing.<BR/>-EN14404:2004+A1: 2010: Knee protection for work in the kneeling position<BR/>-Knee protection Type 2 - In trouser pocket or otherwise attached to trousers: 2<BR/>-Index of performance level against mechanical hazards (0 to 2); If level 0, the pictogram is not included. : 0 |
Leg Length Imperial | 31 |
Elasticated Waist | No |
Leg Length Metric | 78cm |
Application | Multipurpose Work |