Delta Plus MACH 2 Grey, Red Unisex's Twill 63% polyester 34% cotton 3% elastane 260 g/m². Work Trousers 35,5/38,5in, XL
- RS Stock No.:
- 230-5247
- Mfr. Part No.:
- M2PA3STRGRXG
- Brand:
- Delta Plus
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$94.67
(exc. GST)
$108.87
(inc. GST)
Units | Per unit |
1 + | $94.67 |
- RS Stock No.:
- 230-5247
- Mfr. Part No.:
- M2PA3STRGRXG
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Trousers. Adjusted cut. Elasticated waist on both sides. Preformed knees. 7 pockets including 1 ruler.
Twill 63% polyester 34% cotton 3% elastane 260 g/m².
Triple seams
Twill 63% polyester 34% cotton 3% elastane 260 g/m².
Triple seams
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Grey, Red |
Style | Trousers |
Size | XL |
Waist Size Imperial | 35,5/38,5in |
Waist Size Metric | XL |
Material | Twill 63% polyester 34% cotton 3% elastane 260 g/m². |
Series | MACH 2 |
Knee Pad Pocket | Yes |
EN Standards | Norme (EU) 2016/425-EN ISO 13688:2013: Exigences générales pour les vêtements.EN14404:2004+A1: 2010: Protection des genoux pour le travail à genoux-Knee protection Type 2 - Dans poche de pantalon ou fixée au pantalon d'une autre manière. Niveau 1 : Indice du niveau de performance contre les dangers mécaniques (0 à 2) ; Si niveau 0, le pictogramme n’est pas inclus. |
Leg Length Metric | 82cm |
Elasticated Waist | Yes |
Leg Length Imperial | 32 |
Application | Multipurpose Work |