RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Read more Read less

Filters

Viewing 161 - 180 of 184 products
Results per page
Description Price Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth
RS Stock No. 731-9941
Mfr. Part No.4 111 59
BrandLegrand
$499.96
Each
units
2 20 A - 30mA - - - - DX3 - - - - -
RS Stock No. 191-6141
Mfr. Part No.A9Y14640
$651.22
Each
units
1 + N 40 A Acti9iTG40 30mA 230 V DIN Rail Mount Acti9 Instantaneous - - - - - 91mm
RS Stock No. 176-807
Mfr. Part No.2CCL562111E0165 - FS401E-B16/0.03
BrandABB
$218.25
Each
units
2 16 A - 30mA 230 V - SmiSSline - FS401 - - - - -
RS Stock No. 124-7737
Mfr. Part No.5SV3612-6
BrandSiemens
$181.88
Each
units
1 + N 25 A - 300mA 230 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 124-7726
Mfr. Part No.5SV3311-6
BrandSiemens
$236.95
Each
units
1 + N 16 A - 30mA 230 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 191-6152
Mfr. Part No.A9Y63740
$586.66
Each
units
3 40 A Acti9iDT40 300mA 400 V DIN Rail Acti9 Instantaneous - - - - Type AC 99.5mm
RS Stock No. 124-7736
Mfr. Part No.5SV3444-6
BrandSiemens
$304.84
Each
units
3 + N 40 A - 100mA 400 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 191-6149
Mfr. Part No.A9Y63325
$563.68
Each
units
3 25 A Acti9iDT40 300mA 400 V DIN Rail Mount Acti9 Instantaneous - - - - Type AC 99.5mm
RS Stock No. 191-6150
Mfr. Part No.A9Y63625
$516.81
Each
units
1 + N 25 A Acti9iDT40 300mA 230 V DIN Rail Mount Acti9 Instantaneous - - - - Type AC 91mm
RS Stock No. 732-0073
Mfr. Part No.4 116 62
BrandLegrand
$630.69
Each
units
4 63 A - 30mA 400 V - - - DX3 - - - - -
RS Stock No. 732-0102
Mfr. Part No.4 116 34
BrandLegrand
$269.48
Each
units
2 25 A - 300mA 230 V - - - DX3 - - - - -
RS Stock No. 124-7729
Mfr. Part No.5SV3314-6
BrandSiemens
$170.32
Each
units
1 + N 40 A - 30mA 230 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 732-0089
Mfr. Part No.4 116 66
BrandLegrand
$433.47
Each
units
4 63 A - 300mA 400 V - - - DX3 - - - - -
RS Stock No. 191-6074
Mfr. Part No.A9DA2616
$492.92
Each
units
1 + N 16 A Acti9iDD40T 30mA 230 V DIN Rail Acti9 Instantaneous - - 6 kA, 4500 A - Type AC 85mm
RS Stock No. 191-6146
Mfr. Part No.A9Y62640
$473.72
Each
units
1 + N 40 A Acti9iDT40 30mA 230 V DIN Rail Acti9 Instantaneous - - - - Type AC 91mm
RS Stock No. 732-0083
Mfr. Part No.4 115 55
BrandLegrand
$186.00
Each
units
2 40 A - 30mA 230 V - - - DX3 - - - - -
RS Stock No. 538-3855
Mfr. Part No.2CSF204001R1900
BrandABB
$545.09
Each
units
4P 100 A - 30mA - DIN Rail Mount System M Pro - F200 - - - - -
RS Stock No. 191-6073
Mfr. Part No.A9DA2610
$492.92
Each
units
1 + N 10 A Acti9iDD40T 30mA 230 V DIN Rail Mount Acti9 Instantaneous - - 6 kA, 4500 A - Type AC 85mm
RS Stock No. 124-7721
Mfr. Part No.5SV3344-6
BrandSiemens
$278.50
Each
units
3 + N 40 A 5SV33446 30mA 400 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 825-6087
Mfr. Part No.P1RC2P63AC030
BrandLovato
$200.78
Each
units
1 + N 63 A - 30mA 230 V DIN Rail Mount - - P1RC - - - - -
Related Products
Introducing Eaton's range of PXF-A RCD, a professional ...
Description:
Introducing Eaton's range of PXF-A RCD, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off ...
Vigi iC65 ELE - earth leakage add-on block ...
Description:
Vigi iC65 ELE - earth leakage add-on block - 4P - 63A - 100mA - class AC.
Additional RCD blocks for circuit breakers. Residual current ...
Description:
Additional RCD blocks for circuit breakers. Residual current devices 40 A and 63 AAC type : detect AC component faults. Hpi type (High immunity) : Detect AC and DC components faults. Enhanced immunity to unwanted tripping in disturbed environments.
RCDs that allow the use of HX³ supply ...
Description:
RCDs that allow the use of HX³ supply busbars. Residual current devices from 10 A to 32 AAC type : detect AC component faults.