DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 130 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 834-7663
BrandRS PRO
$67.51
Each
units
366 rpm 12 V dc 4445 gcm Brushed 6mm 41.3 W Planetary 73mm 32 (Dia.)mm - 32 (Dia.) x 87 mm 990 mA Iron Core -
RS Stock No. 413-0622
BrandRS PRO
$28.09
Each
units
66 rpm 12 V, 12 24 V dc 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 834-7672
BrandRS PRO
$72.52
Each
units
257 rpm 12 V dc 6000 gcm Brushed 6mm 19.35 W Planetary 78mm 35.8 (Dia.)mm - 35.8 (Dia.) x 101 mm 2.75 A Iron Core -
RS Stock No. 834-7641
BrandRS PRO
$102.45
Each
units
116 rpm 12 V dc 18000 gcm Brushed 8mm 41.3 W Planetary 111.9mm 44.6 (Dia.)mm - 44.6 (Dia.) x 133.9 mm 5.5 A Iron Core -
RS Stock No. 454-0883
BrandRS PRO
$72.47
Each
units
120 rpm 12 V dc 10000 gcm Brushed 6mm 19.8 W Planetary 85.8mm 35.8mm - - 2.75 A Iron Core -
RS Stock No. 834-7679
BrandRS PRO
$20.57
Each
units
4930 rpm 12 V dc 155 gcm Brushed 3.18mm 12.8 W - 57.1mm 37 (Dia.)mm - 37 (Dia.) x 69.2 mm 1.6 A - -
RS Stock No. 420-681
BrandRS PRO
$27.98
Each
units
7 rpm 3 V dc 1500 gcm Brushed 4mm 1.71 W Spur 50.3mm 27mm - - 1.06 A Iron Core -
RS Stock No. 834-7593
BrandRS PRO
$47.54
Each
units
12048 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 78mm 38.5mm 39mm - 2.85 A - -
RS Stock No. 238-9822
BrandRS PRO
$27.66
Each
units
2 - 2100 rpm 12 24 V dc 50 gcm Brushed 2mm 1.62 W Spur 52mm 110mm - - 300 mA Iron Core -
RS Stock No. 420-596
BrandRS PRO
$59.73
Each
units
116 rpm 12 V dc 6000 gcm Brushed 6mm 7.98 W Spur 65mm 37mm - - 990 mA Iron Core -
RS Stock No. 238-9670
BrandRS PRO
$63.86
Each
units
84 rpm 12 V, 4.5 → 15 V dc 6000 gcm Brushed 6mm 19.8 W Spur 78mm 37mm - - 2.75 A Iron Core -
RS Stock No. 321-3164
BrandRS PRO
$48.14
Each
units
241 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 76mm 37mm - - 2.75 A Iron Core -
RS Stock No. 454-0877
BrandRS PRO
$55.19
Each
units
3090 rpm 12 V dc 2000 gcm Brushed 6mm 19.8 W Planetary 71.5mm 35.8mm - - 2.8 A Iron Core -
RS Stock No. 454-0833
BrandRS PRO
$47.42
Each
units
197 rpm 12 V dc 3000 gcm Brushed 6mm 7.92 W Spur 65mm 37 (Dia.)mm - - 990 mA Iron Core -
RS Stock No. 238-9838
BrandRS PRO
$30.34
Each
units
2 - 2100 rpm 12 V dc 50 gcm Brushed 2mm 1.62 W Spur 52mm 110mm - - 300 mA Iron Core -
RS Stock No. 258-8372
BrandRS PRO
$87.79
Each
units
5 rpm 12 V dc 300 mNm - 5mm - Spur 66.8mm 27.7mm - - - Iron Core -
RS Stock No. 417-9649
BrandRS PRO
$68.51
Each
units
4 rpm 12 V dc 6000 gcm Brushed 6mm 19.8 W Spur 85mm 37mm - - 2.8 A Iron Core -
RS Stock No. 420-647
BrandRS PRO
$29.87
Each
units
6 rpm 12 V, 12 24 V dc 1500 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 420-693
BrandRS PRO
$28.60
Each
units
27 rpm 12 V dc 1200 gcm Brushed 4mm 1.3 W Spur 51mm 27mm - - 194 mA Iron Core -
RS Stock No. 420-716
BrandRS PRO
$54.10
Each
units
108 rpm 12 V dc 2000 gcm Brushed 4mm 1.5 W Planetary 54mm 22mm - - 200 mA Iron Core -