Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS Stock No. 814-0342
Mfr. Part No.KG5065
$353.80
Each
units
Barrel M18 x 1 PNP/NPN-NO/NC 12 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Non Flush 87mm IO-Link - -
RS Stock No. 158-5063
Mfr. Part No.KB0025
$380.92
Each
units
Barrel - - 20 mm 20 → 250 V ac/dc Cable - IP65 250V Non Flush 99mm - - -
RS Stock No. 554-649
Mfr. Part No.KI5085
$248.36
Each
units
Barrel M30 x 1.5 PNP-NO/NC 8 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Flush 90mm IO-Link - -
RS Stock No. 158-5079
Mfr. Part No.KB5004
$275.17
Each
units
Barrel - PNP-NO 20 mm 10 → 36 V dc Cable - IP65 36V Non Flush 99mm - - -
RS Stock No. 505-8650
Mfr. Part No.KG0008-FBOA/NI
$359.16
Each
units
Barrel M18 x 1 NO/NC 8 mm 20 → 250 V ac/dc Cable - IP65 250V Non Flush 110mm - - -
RS Stock No. 144-4446
Mfr. Part No.KG5311
$182.05
Each
units
Barrel M18 x 1 PNP-NO 10 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Flush 92.5mm IO-Link - -
RS Stock No. 144-4448
Mfr. Part No.KI5311
$179.95
Each
units
Barrel M30 x 1.5 PNP-NO 24 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Flush 92mm IO-Link - -
RS Stock No. 814-0333
Mfr. Part No.KF5002
$237.07
Each
units
Barrel M12 x 1 PNP-NO 12 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Non Flush 61.2mm - - -
RS Stock No. 787-7507
Mfr. Part No.KI000A
$428.90
Each
units
Barrel M30 x 1.5 NO/NC 15 mm 20 → 250 V dc, 30 → 250 V ac Cable - IP65, IP67 250V Non Flush 150mm - - -
RS Stock No. 814-0339
Mfr. Part No.KF5001
$237.07
Each
units
Barrel M12 x 1 PNP-NO 6 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Non Flush 61.2mm - - -
RS Stock No. 144-4449
Mfr. Part No.KI5309
$189.35
Each
units
Barrel M30 x 1.5 PNP-NO 40 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Non Flush 92mm IO-Link - -
RS Stock No. 787-1332
Mfr. Part No.KI503A
$270.07
Each
units
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc - - IP65, IP67 30V Non Flush 150mm - - -
RS Stock No. 554-667
Mfr. Part No.KI5087
$309.17
Each
units
Barrel M30 x 1.5 PNP-NO/NC 15 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Non Flush 90mm IO-Link - -
RS Stock No. 144-4447
Mfr. Part No.KG5309
$183.95
Each
units
Barrel M18 x 1 PNP-NO 30 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Non Flush 92.5mm IO-Link - -
RS Stock No. 739-6626
Mfr. Part No.KG5040
$293.24
Each
units
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm 10 → 55 V dc Cable - IP65 55V Non Flush 110mm - - -