Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.


Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.


Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.


Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.


Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).


Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.


Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.


Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Read more Read less

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage Interface
RS Stock No. 835-3927
Mfr. Part No.PU5404
$233.80
Each
units
Relative 0bar 10bar ±0.5 % Analogue Gas, Liquid G1/4 0 10 V M12 Connector - 1 ms - 16 36 V dc -
RS Stock No. 835-3939
Mfr. Part No.PU5414
$233.80
Each
units
Relative 0bar 16bar ±0.5 % Analogue Gas G1/4 0 10 V M12 Connector - 1 ms - 16 36 V dc -
RS Stock No. 125-1300
Mfr. Part No.PN3560
$819.81
Each
units
Relative 0bar 600bar <±0.5 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link
RS Stock No. 835-3891
Mfr. Part No.PT5403
$247.19
Each
units
Relative 0bar 25bar ±0.5 % Analogue Gas, Liquid G1/4 4 20 mA M12 Connector - 1 ms - 8.5 36 V dc -
RS Stock No. 835-3885
Mfr. Part No.PT5400
$274.47
Each
units
Relative 0bar 400bar ±0.5 % Analogue Gas, Liquid G1/4 4 20 mA M12 Connector - 1 ms - 8.5 36 V dc -
RS Stock No. 125-1290
Mfr. Part No.PN7571
$692.54
Each
units
Relative 0bar 250bar <±0.5 % 2x PNP/NPN-NO/NC Fluid G1/4 - M12 Connector IO-LINK <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link
RS Stock No. 125-1316
Mfr. Part No.PN2571
$895.89
Each
units
Relative 0bar 250bar <±0.4 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms 250 mA 18 30 V dc IO-Link
RS Stock No. 487-955
Mfr. Part No.PK7522
$448.85
Each
units
Relative 0bar 100bar ±2.5 % Relay Fluid, Gas G1/4 - M12 Connector - - 500 mA 9.6 32 V dc -
RS Stock No. 835-3888
Mfr. Part No.PT5401
$233.80
Each
units
Relative 0bar 250bar ±0.5 % Analogue Gas, Liquid G1/4 4 20 mA M12 Connector - 1 ms - 8.5 36 V dc -
RS Stock No. 125-1320
Mfr. Part No.PN2596
$825.64
Each
units
Relative -0.125bar 2.5bar <±0.4 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms 250 mA 18 30 V dc IO-Link
RS Stock No. 125-1322
Mfr. Part No.PN2598
$849.88
Each
units
Relative -12.5mbar 0.25bar <±0.4 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 → 10 V, 4 → 20 mA M12 Connector IO-LINK <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms 250 mA 18 → 30 V dc IO-Link
RS Stock No. 125-1276
Mfr. Part No.PN3093
$864.26
Each
units
Relative 0bar 25bar <±0.5 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link
RS Stock No. 125-1267
Mfr. Part No.PN7070
$706.29
Each
units
Relative 0bar 400bar <±0.5 % 2x PNP/NPN-NO/NC Fluid G1/4 - M12 Connector IO-LINK <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link
RS Stock No. 125-1318
Mfr. Part No.PN2593
$825.64
Each
units
Relative 0bar 25bar <±0.4 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms 250 mA 18 30 V dc IO-Link
RS Stock No. 125-1274
Mfr. Part No.PN3071
$788.58
Each
units
Relative 0bar 250bar <±0.5 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link
RS Stock No. 835-3854
Mfr. Part No.PG2453
$858.51
Each
units
Relative -1bar 25bar ±0.5 % Analogue + PNP-NO/NC Programmable Gas, Liquid G1/2 4 20 mA M12 Connector - 9 ms, 28 ms 250 mA 18 32 V dc -
RS Stock No. 125-1324
Mfr. Part No.PN2569
$895.89
Each
units
Relative -500mbar 500mbar <±0.4 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms 250 mA 18 30 V dc IO-Link
RS Stock No. 125-1292
Mfr. Part No.PN7593
$923.79
Each
units
Relative 0bar 25bar <±0.5 % 2x PNP/NPN-NO/NC Fluid, Gas G1/4 - M12 Connector IO-LINK <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link
RS Stock No. 125-1268
Mfr. Part No.PN7071
$738.75
Each
units
Relative 0bar 250bar <±0.5 % 2x PNP/NPN-NO/NC Fluid G1/4 - M12 Connector IO-LINK <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link
RS Stock No. 125-1303
Mfr. Part No.PN3592
$864.26
Each
units
Relative 0bar 100bar <±0.5 % Analogue + PNP-NO/NC Programmable Fluid G1/4 0 10 V, 4 20 mA M12 Connector IO-LINK <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C 18 30 V dc IO-Link