Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS Stock No. 892-9766
Mfr. Part No.3491L1P6I1
BrandRosemount
$1,401.16
Each
units
1 Wall Mount 230/115Vac selectable 115 V ac, 230 V ac 213mm 185mm 84mm - -40°C +55°C 4 → 20 mA, 200 (Fuse) mA ATEX IP65 Current, Voltage
RS Stock No. 892-9340
Mfr. Part No.3493L1P7I1
BrandRosemount
$3,380.13
Each
units
1 Panel Mount 230/115Vac selectable 115 V ac, 230 V ac 144.8mm 74.7mm 173mm - -40°C +55°C 4 → 20 mA, 200 (Fuse) mA - IP40 Current, Voltage
RS Stock No. 892-9760
Mfr. Part No.3491L1P7I1
BrandRosemount
$1,344.69
Each
units
1 Panel Mount 230/115Vac selectable 115 V ac, 230 V ac 144.8mm 74.7mm 173mm - -40°C +55°C 4 → 20 mA, 200 (Fuse) mA ATEX IP40 Current, Voltage