Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. They’re also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 141 - 160 of 236 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS Stock No. 876-2232
Mfr. Part No.539756-2
$767.50
Each
units
Standard Power Timer - - - - - - - - - Insulated 3 ERGOCRIMP -
RS Stock No. 782-7394
Mfr. Part No.59824-1
$620.05
Each
units
PIDG Splices/Terminals, Plasti-Grip Terminals - - - - - 22AWG - - 10AWG - - Tetra-Crimp -
RS Stock No. 752-5578
Mfr. Part No.121586-5229/CCT-HEX#0-K
BrandITT Cannon
$2,209.52
Each
units
- - 4 → 2 AWG, 16 → 50 mm² - - - - 1 - - - - APD -
RS Stock No. 876-2201
Mfr. Part No.4-1579001-6
$1,013.81
Each
units
MCON 1.2 - - - - - 20AWG - - - Insulated 3 ERGOCRIMP -
RS Stock No. 464-915
Mfr. Part No.4300-1090
$102.66
Each
units
- - - - - - - - - - - 8 - -
RS Stock No. 175-6295
Mfr. Part No.CEH090
BrandProvertha
$961.87
Each
units
- - - - - - - - - - - - - -
RS Stock No. 168-0575
Mfr. Part No.47820
$2,448.15
1 Bag of 1
Bag(s)
AMPOWER, TERMINYL and PLASTI-GRIP Terminals - - - - - 8AWG - - - Insulated 1 - -
RS Stock No. 876-2131
Mfr. Part No.539952-2
$893.92
Each
units
MCP 2.8, Tab 2.8 - - - - - - - - - Insulated 4 ERGOCRIMP -
RS Stock No. 445-914
BrandRS PRO
$207.50
Each
units
Terminal - 25 mm² - - - - - - - Uninsulated - D36 -
RS Stock No. 459-6230
Mfr. Part No.HL495
BrandKlauke
$208.36
Each
units
- - - - 95mm² - - - - - Uninsulated - L -
RS Stock No. 876-2125
Mfr. Part No.539679-2
$624.13
Each
units
Pin & Socket Contacts - - - - - - - - - Insulated 2 ERGOCRIMP -
RS Stock No. 172-0709
Mfr. Part No.61030000180
BrandHARTING
$350.42
Each
units
D-sub Connector - - - - - - - 5.5mm - - 1 Inducom -
RS Stock No. 876-2006
Mfr. Part No.539747-2
$624.13
Each
units
Universal MATE-N-LOK - - - - - - - - - Insulated 2 ERGOCRIMP -
RS Stock No. 459-6195
Mfr. Part No.HL425
BrandKlauke
$208.36
Each
units
- - - - 25mm² - - - - - Uninsulated - L -
RS Stock No. 398-4557
Mfr. Part No.11.147180
$503.83
Each
units
Stamped Contact - 0.5 1.5 mm² - - - - - - - - - - -
RS Stock No. 290-4847
Mfr. Part No.2980017-01
$91.15
Each
units
- - - - - - - 16 - - - - - -
RS Stock No. 297-2941
Mfr. Part No.4300-2431
$333.10
Each
units
Bootlace Ferrule - 35 → 50 mm² - - - - - - - - - PZ03 -
RS Stock No. 241-4732
BrandRS PRO
$141.25
Each
units
Terminal 16mm² 16 mm², 25 mm², 35 mm², 50 mm² - 50 mm² - - - - - Uninsulated - - -
RS Stock No. 245-5373
Mfr. Part No.90391-3
$1,001.48
Each
units
Ultra-Fast Terminals - - - - - 16AWG - - 14AWG - - Tetra-Crimp -
RS Stock No. 172-0708
Mfr. Part No.61030000179
BrandHARTING
$350.42
Each
units
D-sub Connector - - - - - - - 5mm - - 1 Inducom -
Related Products
The die sets are available to cover the ...
Description:
The die sets are available to cover the cable range 10, 16, 25, 35, 50 and 70mm². The associated hydraulic crimper tool comes complete in a moulded plastic carry case which has provision for the die sets (see stock number ...
Description:
A range of die sets for use with the CERTI-LOK hand crimp tool frame assembly, stock number 817-325. Each die assembly consists of a stationary die with wire size markings that correspond to the crimping chambers and a moving die. ...
TETRA-CRIMP premium grade platform die hand crimp tool ...
Description:
TETRA-CRIMP premium grade platform die hand crimp tool frame consisting of a lower jaw platform, an upper jaw platform and ratchet handle. The interchangeable die sets used with this crimp tool need to be purchased separately. This TETRA-CRIMP premium grade ...
Hand crimp tool and die set suitable for ...
Description:
Hand crimp tool and die set suitable for ITT Cannon Connectors APD series 19 and 51 Way secondary lock contacts, ideal for infield repairs or general assembly purposes.