DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 702-0666
Mfr. Part No.110-87-310-41-001101
BrandPreci-Dip
$0.992
Each (In a Pack of 5)
units
10 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 12.6mm 10.1mm 2.8mm 12.6 x 10.1 x 2.8mm
RS Stock No. 702-2795
Mfr. Part No.110-87-642-41-001101
BrandPreci-Dip
$3.564
Each (In a Pack of 5)
units
42 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 53.3mm 17.7mm 2.8mm 53.3 x 17.7 x 2.8mm
RS Stock No. 702-0691
Mfr. Part No.110-87-318-41-001101
BrandPreci-Dip
$1.632
Each (In a Pack of 5)
units
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 22.8mm 10.1mm 2.8mm 22.8 x 10.1 x 2.8mm
RS Stock No. 702-0654
Mfr. Part No.110-87-308-41-001101
BrandPreci-Dip
$0.79
Each (In a Pack of 5)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 10.1mm 10.1mm 2.8mm 10.1 x 10.1 x 2.8mm
RS Stock No. 702-0496
Mfr. Part No.110-87-308-41-105101
BrandPreci-Dip
$1.32
Each (In a Pack of 5)
units
8 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 10.1mm 10.1mm 2.8mm 10.1 x 10.1 x 2.8mm
RS Stock No. 702-2735
Mfr. Part No.110-87-422-41-001101
BrandPreci-Dip
$1.998
Each (In a Pack of 5)
units
22 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 27.8mm 12.6mm 2.8mm 27.8 x 12.6 x 2.8mm
RS Stock No. 702-0613
Mfr. Part No.110-87-632-41-105101
BrandPreci-Dip
$4.552
Each (In a Pack of 5)
units
32 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 40.6mm 17.7mm 2.8mm 40.6 x 17.7 x 2.8mm
RS Stock No. 702-0521
Mfr. Part No.110-87-316-41-105101
BrandPreci-Dip
$2.476
Each (In a Pack of 5)
units
16 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 20.3mm 10.1mm 2.8mm 20.3 x 10.1 x 2.8mm
RS Stock No. 702-0531
Mfr. Part No.110-87-320-41-105101
BrandPreci-Dip
$3.086
Each (In a Pack of 5)
units
20 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 25.3mm 10.1mm 2.8mm 25.3 x 10.1 x 2.8mm
RS Stock No. 702-0688
Mfr. Part No.110-87-316-41-001101
BrandPreci-Dip
$1.44
Each (In a Pack of 5)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 20.3mm 10.1mm 2.8mm 20.3 x 10.1 x 2.8mm
RS Stock No. 702-2779
Mfr. Part No.110-87-628-41-001101
BrandPreci-Dip
$2.376
Each (In a Pack of 5)
units
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 35.5mm 17.7mm 2.8mm 35.5 x 17.7 x 2.8mm
RS Stock No. 702-2713
Mfr. Part No.110-87-324-41-001101
BrandPreci-Dip
$1.756
Each (In a Pack of 5)
units
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 30.4mm 10.1mm 2.8mm 30.4 x 10.1 x 2.8mm
RS Stock No. 702-2726
Mfr. Part No.110-87-328-41-001101
BrandPreci-Dip
$2.376
Each (In a Pack of 5)
units
28 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 35.5mm 10.1mm 2.8mm 35.5 x 10.1 x 2.8mm
RS Stock No. 702-0632
Mfr. Part No.110-87-648-41-105101
BrandPreci-Dip
$7.084
Each (In a Pack of 5)
units
48 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 60.9mm 17.7mm 2.8mm 60.9 x 17.7 x 2.8mm
RS Stock No. 702-0590
Mfr. Part No.110-87-432-41-105101
BrandPreci-Dip
$4.646
Each (In a Pack of 5)
units
32 Surface Mount Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 40.6mm 12.6mm 2.8mm 40.6 x 12.6 x 2.8mm
RS Stock No. 702-0565
Mfr. Part No.110-87-420-41-105101
BrandPreci-Dip
$3.228
Each (In a Pack of 5)
units
20 Surface Mount Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 25.4mm 12.6mm 2.8mm 25.4 x 12.6 x 2.8mm
RS Stock No. 702-0553
Mfr. Part No.110-87-328-41-105101
BrandPreci-Dip
$4.33
Each (In a Pack of 5)
units
28 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 35.5mm 10.1mm 2.8mm 35.5 x 10.1 x 2.8mm
RS Stock No. 702-2811
Mfr. Part No.110-87-650-41-001101
BrandPreci-Dip
$4.24
Each (In a Pack of 5)
units
50 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 63.5mm 17.7mm 2.8mm 63.5 x 17.7 x 2.8mm
RS Stock No. 702-0534
Mfr. Part No.110-87-318-41-105101
BrandPreci-Dip
$2.786
Each (In a Pack of 5)
units
18 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 22.8mm 10.1mm 2.8mm 22.8 x 10.1 x 2.8mm
RS Stock No. 702-5227
Mfr. Part No.110-87-318-41-105191
BrandPreci-Dip
$3.586
Each (In a Pack of 5)
units
18 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 22.9mm 10.1mm 2.8mm 22.9 x 10.1 x 2.8mm