PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 180-6689
Mfr. Part No.596-0100
BrandDeltron
$10.46
Each
units
2 1 7.5mm PCB Chassis Socket PCB Mount Straight - - Solder 10A 50 V ac - - Beryllium Copper, Brass
RS Stock No. 180-6690
Mfr. Part No.596-0500
BrandDeltron
$10.38
Each
units
2 1 7.5mm PCB Chassis Socket PCB Mount Straight - - Solder 10A 50 V ac - - Beryllium Copper, Brass