Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 112-2230
Mfr. Part No.J01008A0620
$37.46
Each
units
2B4 Plug to BNC Socket BNC Banana Female Male 50Ω Straight - - - 54mm - - -
RS Stock No. 712-3324
Mfr. Part No.J01155R0095
$32.04
Each
units
- SMA R-SMA Female Male 50Ω Straight 0 → 6GHz - Enickel, Gold Alloy 21mm Copper Nickel Gold Alloy - Beryllium Copper Lead Alloy
RS Stock No. 112-2167
Mfr. Part No.J01008A0801
$25.02
Each
units
- BNC UHF Female Male - Straight - - - 31mm - - -
RS Stock No. 112-3788
Mfr. Part No.J01008A0017
$21.58
Each
units
BNC Plug to SMA Socket BNC SMA Male Female 50Ω Straight 0 → 4GHz - Gold 25.4mm Nickel - Beryllium Copper
RS Stock No. 112-1489
Mfr. Part No.J01019A0008
$37.81
Each
units
- TNC Type N Male Female - Straight - - - 37.1mm - - -
RS Stock No. 458-134
Mfr. Part No.J01027B0016
$35.94
Each
units
- Type N SMA Female Male - Straight - - - 28.4mm - - -
RS Stock No. 712-2933
Mfr. Part No.J01005A1237
$28.12
Each
units
- BNC BNC Male Female 75Ω Right Angle 0 → 4GHz - Copper, Gold Alloy, Nickel 28.5mm Copper Nickel Alloy - Beryllium Copper
RS Stock No. 112-2202
Mfr. Part No.J01008A0628
$14.20
Each
units
- BNC Banana Male Male - Straight - - - 48mm - - -
RS Stock No. 712-3315
Mfr. Part No.J01155R0085
$34.25
Each
units
- SMA R-SMA Male Female 50Ω Straight 0 → 6GHz - Enickel, Gold Alloy 21mm Copper Nickel Gold Alloy - Copper Zinc Lead Alloy
RS Stock No. 234-4582
Mfr. Part No.J01122A0008
$293.21
Each
units
7/16 Female to N Female 7/16 N Female Female - Straight - - - - - - -
RS Stock No. 468-601
Mfr. Part No.J01005A0006
$8.29
Each
units
- BNC BNC Female Female 75Ω Straight 0 → 4GHz - - 36mm - - Beryllium Copper
RS Stock No. 112-3766
Mfr. Part No.J01008A0019
$35.87
Each
units
- BNC SMA Female Female - Straight - - - 25.5mm - - -
RS Stock No. 124-3309
Mfr. Part No.J01048A0000
$17.40
Each
units
- Mini UHF FME Male Male - Straight - - - 23.2mm - - -
RS Stock No. 112-3889
Mfr. Part No.J01004B0616
$19.77
Each
units
- BNC BNC Female Female 50Ω Tee 0 → 4GHz - Gold 34.5mm - - Beryllium Copper
RS Stock No. 712-3194
Mfr. Part No.J01123B0001
$103.73
Each
units
- 7/16 7/16 Female Female 50Ω Straight 0 → 7.5GHz - Copper, Silver Alloy 34mm Copper Nickel Alloy, White Bronze - -
RS Stock No. 234-4576
Mfr. Part No.J01123A0001
$102.40
Each
units
- 7/16 - Female Female 50Ω Straight 0 → 7.5GHz - Copper, Gold Alloy, Nickel 34mm Copper Nickel Gold Alloy - Beryllium Copper
RS Stock No. 112-2173
Mfr. Part No.J01008A0824
$31.28
Each
units
- BNC Type N Male Female - Straight - - - 37mm - - -
RS Stock No. 712-3292
Mfr. Part No.J01154A0021
$31.70
Each
units
- SMA SMA Male Female 50Ω Right Angle 0 → 12.4GHz - Copper, Gold Alloy, Nickel 17.1mm Copper Nickel Gold Alloy - Beryllium Copper
RS Stock No. 124-3264
Mfr. Part No.J01027A0013
$46.37
Each
units
FME Plug to N Plug FME Type N Male Male - Straight 1.6GHz - - - - - Copper Nickel Lead Alloy
RS Stock No. 112-2218
Mfr. Part No.J01008A0626
$43.93
Each
units
- BNC Banana Male Male - Tee - - - 50mm - - -