Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.


What are distribution blocks used for?


Distribution blocks are used in various industries:



  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.

  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets

  • Solar, wind and turbine as the power supply to distribute energy.

  • Electrical vehicles for charging stations.

  • Electronic automation, including elevators, lifting equipment and conveyor systems.


Types of distribution blocks


The two main types of distribution block are:


• Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.


• Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 138-3499
Mfr. Part No.1561680000
$25.812
Each (In a Pack of 5)
units
2 Screw 12 → 2 AWG Wemid - 202A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Grey +130°C -50°C
RS Stock No. 138-3496
Mfr. Part No.1561120000
$16.29
Each (In a Pack of 5)
units
2 Screw 14 → 4 AWG Wemid - 152A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Brown +130°C -50°C
RS Stock No. 138-3494
Mfr. Part No.1560730000
$12.29
Each (In a Pack of 5)
units
2 Screw 14 → 4 AWG Wemid - 152A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Grey +130°C -50°C
RS Stock No. 138-3500
Mfr. Part No.1561640000
$25.812
Each (In a Pack of 5)
units
2 Screw 12 → 2 AWG Wemid - 202A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Blue +130°C -50°C
RS Stock No. 138-3497
Mfr. Part No.1560650000
$11.932
Each (In a Pack of 5)
units
2 Screw 14 → 4 AWG Wemid - 152A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Green +130°C -50°C
RS Stock No. 138-3507
Mfr. Part No.1561790000
$44.453
Each (In a Pack of 3)
units
2 Screw 8 AWG Wemid - 300A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Green +130°C -50°C
RS Stock No. 138-3493
Mfr. Part No.1562090000
$86.99
1 Pack of 1
Pack(s)
9 Screw 350 AWG Wemid - 353A 1 kV ac, 1.5 kV dc, 600 V 16 mm², 25 mm², 35 mm², 185 mm² 52.6mm 67mm 94mm Grey +130°C -50°C
RS Stock No. 138-3483
Mfr. Part No.1561910000
$22.137
Each (In a Pack of 3)
units
6 Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Grey +130°C -50°C
RS Stock No. 138-3492
Mfr. Part No.1562100000
$145.00
1 Pack of 1
Pack(s)
9 Screw 4 AWG Wemid - 250A 1 kV ac, 1.5 kV dc, 600 V 16 mm², 25 mm², 35 mm², 120 mm² 52.5mm 67mm 94mm Grey +130°C -50°C
RS Stock No. 138-3489
Mfr. Part No.1562220000
$82.31
1 Pack of 1
Pack(s)
8 Screw 6 AWG Wemid - 192A 1 kV ac/dc, 600 V 25 mm², 35 mm², 95 mm² 52.5mm 54.5mm 73mm Grey +130°C -50°C
RS Stock No. 138-3503
Mfr. Part No.1561630000
$25.356
Each (In a Pack of 5)
units
2 Screw 12 → 2 AWG Wemid - 202A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Black +130°C -50°C
RS Stock No. 138-3498
Mfr. Part No.1561100000
$14.622
Each (In a Pack of 5)
units
2 Screw 14 → 4 AWG Wemid - 152A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Black +130°C -50°C
RS Stock No. 138-3509
Mfr. Part No.1561830000
$47.673
Each (In a Pack of 3)
units
2 Screw 8 AWG Wemid - 300A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Black +130°C -50°C
RS Stock No. 138-3486
Mfr. Part No.1561930000
$23.467
Each (In a Pack of 3)
units
6 Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Green +130°C -50°C
RS Stock No. 138-3484
Mfr. Part No.1561920000
$23.467
Each (In a Pack of 3)
units
6 Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Blue +130°C -50°C
RS Stock No. 138-3487
Mfr. Part No.1562170000
$79.63
1 Pack of 1
Pack(s)
5 Screw 12 → 2 AWG Wemid - 125A 1 kV ac/dc, 600 V 16 mm², 25 mm², 35 mm² 37.1mm 53.7mm 70mm Grey +130°C -50°C
RS Stock No. 138-3495
Mfr. Part No.1560670000
$11.722
Each (In a Pack of 5)
units
2 Screw 14 → 4 AWG Wemid - 152A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Blue +130°C -50°C
RS Stock No. 138-3506
Mfr. Part No.1561820000
$46.287
Each (In a Pack of 3)
units
2 Screw 8 AWG Wemid - 300A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Brown +130°C -50°C
RS Stock No. 138-3502
Mfr. Part No.1561670000
$25.812
Each (In a Pack of 5)
units
2 Screw 12 → 2 AWG Wemid - 202A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Green +130°C -50°C
RS Stock No. 138-3490
Mfr. Part No.1562210000
$86.22
1 Pack of 1
Pack(s)
5 Screw 10 AWG Wemid - 192A 1 kV ac/dc, 600 V 16 mm², 25 mm², 70 mm² 41mm 50.4mm 74.5mm Grey +130°C -50°C