Broadcom Fibre Optic Transmitters | RS
Recently searched

    Broadcom Fibre Optic Transmitters

    Fibre optic transmitters are the parts of a fibre optic network that translate an electronic signal into an optical one. This signal can then be sent along the glass optical fibres as a pulse of light. Fibre optics are the most advanced form of telecommunications, as they are able to send high bandwidth information over very long distances, without the risk of electromagnetic interference, as the fibres are made from glass.

    What are fibre optic transmitters used for?

    Fibre optic transmitters are used for a range of communications applications, such as in the transmission of telephone signals, internet, and cable television.

    Types of fibre optic transmitters

    Fibre optic transmitters are normally semi-conductor devices. The two main types are LEDs (light-emitting diodes) and laser diodes.

    • LEDs produce incoherent light which is coupled into the optical fibre. They are most often used in local area networks.
    • Laser diodes produce directional, coherent light, meaning that less light is dispersed and lost in the process of transmission. Vertical cavity surface emitting lasers (VCSELs) have largely superseded LEDs as they tend to give better speed and power.

    93 Products showing for Broadcom Fibre Optic Transmitters

    Broadcom
    160MBd
    Round
    1.3ns
    3.08ns
    7.56ns
    820nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    -
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    155MBd
    Round
    1.8ns
    2.2ns
    -
    1300nm
    Panel Mount
    8
    29.8 x 12.6 x 10.2mm
    ST
    10.2mm
    29.8mm
    12.6mm
    Broadcom
    5MBd
    Square
    1.3ns
    3.08ns
    0.763ns
    820nm
    Panel Mount
    4
    12.7 x 12.7 x 10.2mm
    ST
    10.2mm
    12.7mm
    12.7mm
    Broadcom
    160MBd
    ST
    6.5ns
    6.5ns
    -
    820nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    5MBd
    Round
    20ns
    20ns
    -
    660nm
    Through Hole
    6
    18.8 x 12.19 x 7.62mm
    Versatile Link
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    160MBd
    ST
    6.5ns
    6.5ns
    1ns
    820nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    40Mbps
    Square
    10ns
    10ns
    -
    685nm
    -
    -
    10.2 x 18.8mm
    -
    -
    -
    -
    Broadcom
    160MBd
    Square
    1.3ns
    3.08ns
    0.823ns
    820nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    SC
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    50Mbit/s
    -
    5 (Max)ns
    5 (Max)ns
    -
    685nm
    Through Hole
    4
    18.1 x 12.2 x 18.9mm
    Versatile Link
    18.9mm
    18.1mm
    12.2mm
    Broadcom
    160Mbit/s
    -
    4ns
    4ns
    -
    865nm
    Panel Mount
    8
    22.2 x 12.7 x 10.2mm
    SMA
    10.2mm
    22.2mm
    12.7mm
    Broadcom
    160MBd
    Square
    4ns
    4ns
    -
    865nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    5Mbit/s
    -
    80ns
    40ns
    -
    660nm
    Through Hole
    6
    18.29 x 12.19 x 7.62mm
    Versatile Link
    7.62mm
    18.29mm
    12.19mm
    Broadcom
    5Mbit/s
    -
    80ns
    40ns
    -
    660nm
    Through Hole
    6
    18.29 x 12.19 x 7.62mm
    Versatile Link
    7.62mm
    18.29mm
    12.19mm
    Broadcom
    160Mbit/s
    -
    4ns
    4ns
    -
    865nm
    Panel Mount
    8
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    100Mbps
    Round
    14ns
    16ns
    -
    685nm
    Through Hole
    2
    8.6 x 5.3mm
    Fiber Optic
    8.6mm
    -
    5.3 (Dia.)mm
    Broadcom
    50Mbit/s
    -
    5 (Max)ns
    5 (Max)ns
    -
    685nm
    Through Hole
    4
    18.8 x 12.2 x 7.6mm
    Versatile Link
    7.6mm
    18.8mm
    12.2mm
    Broadcom
    155Mbit/s
    -
    1.8ns
    2.2ns
    -
    1370nm
    Through Hole
    8
    29.8 x 12.6 x 12.6mm
    Fiber Optic
    12.6mm
    29.8mm
    12.6mm
    Broadcom
    2000Mbps
    Round
    15ns
    15ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    50MBd
    Round
    5ns
    5ns
    -
    685nm
    Through Hole
    6
    18.8 x 12.19 x 7.62mm
    Versatile Link
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    5Mbit/s
    -
    4ns
    4ns
    -
    865nm
    Panel Mount
    8
    22.2 x 12.7 x 10.2mm
    SMA
    10.2mm
    22.2mm
    12.7mm
    Results per page