Broadcom Fibre Optic Transmitters | RS
Recently searched

    Broadcom Fibre Optic Transmitters

    Fibre optic transmitters are the parts of a fibre optic network that translate an electronic signal into an optical one. This signal can then be sent along the glass optical fibres as a pulse of light. Fibre optics are the most advanced form of telecommunications, as they are able to send high bandwidth information over very long distances, without the risk of electromagnetic interference, as the fibres are made from glass.

    What are fibre optic transmitters used for?

    Fibre optic transmitters are used for a range of communications applications, such as in the transmission of telephone signals, internet, and cable television.

    Types of fibre optic transmitters

    Fibre optic transmitters are normally semi-conductor devices. The two main types are LEDs (light-emitting diodes) and laser diodes.

    • LEDs produce incoherent light which is coupled into the optical fibre. They are most often used in local area networks.
    • Laser diodes produce directional, coherent light, meaning that less light is dispersed and lost in the process of transmission. Vertical cavity surface emitting lasers (VCSELs) have largely superseded LEDs as they tend to give better speed and power.

    93 Products showing for Broadcom Fibre Optic Transmitters

    Broadcom
    10Mbit/s
    -
    13ns
    10ns
    -
    660nm
    Through Hole
    6
    16.1 x 12.5 x 7.6mm
    SMA
    7.6mm
    16.1mm
    12.5mm
    Broadcom
    50MBd
    Square
    5ns
    5ns
    -
    685nm
    Through Hole
    4
    18.29 x 12.19 x 18.8mm
    Fiber Optic
    18.8mm
    18.29mm
    12.19mm
    Broadcom
    10MBd
    Round
    0.1µs
    0.1µs
    -
    660nm
    Through Hole
    2
    5.5 x 5.5 x 9mm
    -
    9mm
    5.5mm
    5.5mm
    Broadcom
    100MBd
    -
    14ns
    16ns
    -
    685nm
    Through Hole
    4
    24 x 9 x 8.8mm
    -
    8.8mm
    24mm
    9mm
    Broadcom
    50MBd
    Square
    5ns
    5ns
    -
    685nm
    Through Hole
    4
    18.29 x 12.19 x 18.8mm
    Fiber Optic
    18.8mm
    18.29mm
    12.19mm
    Broadcom
    10MBd
    Square
    3ns
    3ns
    -
    650nm
    -
    -
    18.8 x 10.2 x 7.6mm
    -
    -
    -
    -
    Broadcom
    5Mbit/s
    -
    80ns
    40ns
    -
    660nm
    Through Hole
    6
    18.8 x 12.19 x 7.62mm
    Versatile Link
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    125MBd
    Round
    12ns
    9ns
    -
    650nm
    Through Hole
    6
    19.6 x 10.4 x 7.71mm
    -
    7.71mm
    19.6mm
    10.4mm
    Broadcom
    100MBd
    -
    14ns
    16ns
    -
    685nm
    Through Hole
    4
    24 x 9 x 8.8mm
    -
    8.8mm
    24mm
    9mm
    Broadcom
    160MBd
    Square
    4ns
    4ns
    -
    865nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    5MBd
    Round
    80ns
    40ns
    -
    660nm
    Through Hole
    6
    18.8 x 12.2 x 7.6mm
    -
    7.6mm
    18.8mm
    12.2mm
    Broadcom
    5Mbit/s
    -
    20ns
    20ns
    -
    660nm
    Through Hole
    6
    18.8 x 12.2 x 7.6mm
    Versatile Link
    7.6mm
    18.8mm
    12.2mm
    Broadcom
    5MBd
    ST
    6.5ns
    6.5ns
    -
    820nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    10Mbps
    -
    -
    -
    -
    650nm
    -
    -
    -
    Versatile Link
    -
    -
    -
    Broadcom
    160MBd
    Round
    1.3ns
    3.08ns
    7.56ns
    820nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    -
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    5.2428Mbps
    -
    80ns
    40ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    5MBd
    Round
    20ns
    20ns
    -
    660nm
    Through Hole
    6
    18.8 x 12.19 x 7.62mm
    Versatile Link
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    10MBd
    Square
    3ns
    3ns
    -
    650nm
    -
    -
    18.8 x 10.2 x 7.6mm
    -
    -
    -
    -
    Broadcom
    160MBd
    Round
    6.5ns
    6.5ns
    -
    865nm
    Through Hole
    8
    27.2 x 12.7 x 10.2mm
    ST
    10.2mm
    27.2mm
    12.7mm
    Broadcom
    40Mbps
    Square
    10ns
    10ns
    -
    685nm
    -
    -
    10.2 x 18.8mm
    -
    -
    -
    -
    Results per page