Miniature Circuit Breakers (MCBs) are essential electrical devices designed to protect circuits from damage caused by overcurrent or short circuits. These compact breakers automatically detect and interrupt the flow of excessive current, helping to prevent overheating and potential electrical fires. MCBs are widely used in electrical distribution systems for residential, commercial, and industrial applications.
MCBs work by monitoring the current flowing through an electrical circuit. If the current exceeds the rated capacity, the MCB trips and disconnects the circuit, thereby preventing overheating and damage to wiring, appliances, or other connected devices. This process ensures the protection of both equipment and individuals from potential electrical hazards.
The tripping mechanism of an MCB consists of both thermal and magnetic components. The thermal tripping mechanism operates in response to prolonged overcurrent conditions, using a bimetallic strip that heats up and bends to disconnect the circuit. The magnetic tripping mechanism, on the other hand, reacts instantly to short-circuit currents by creating a magnetic field that moves a latch to break the circuit. This dual approach ensures comprehensive protection against both long-term overloads and sudden short circuits.
Type B MCBs are general-purpose circuit breakers suitable for domestic installations. They trip between 3 and 5 times the rated current, providing effective protection against typical household electrical faults.
Type C MCBs are designed for installations with higher inrush currents, such as motors and transformers. They trip between 5 and 10 times the rated current, making them suitable for more demanding electrical environments.
Type D MCBs are intended for circuits with significant inrush currents, commonly associated with high-powered industrial equipment. They trip between 10 and 20 times the rated current, ensuring reliable protection for heavy machinery and sensitive equipment.
MCBs are typically installed in distribution boards or consumer units, where they serve as the primary protective devices for individual circuits. They are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety, providing a robust solution for safeguarding electrical systems in homes, offices, and industrial facilities.
After tripping due to overcurrent, an MCB can be manually reset by switching it back to the "ON" position. It is crucial, however, to investigate the cause of the overcurrent before resetting to ensure the underlying issue is resolved, preventing further potential hazards.
RS New Zealand is your trusted supplier and distributor of premium-quality MCBs from renowned brands like ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato. Whether you're protecting residential circuits or managing industrial applications, our range of miniature circuit breakers ensures optimal safety and reliability. Shop with RS NZ today and keep your electrical systems secure!
Ordering MCBs from RS New Zealand is simple and hassle-free with our online catalogue, making it easy to choose the right product for your application. We provide fast delivery throughout New Zealand, and you can find more information about delivery times and associated fees on our Delivery Information page.