Knipex Sockets | RS
Recently searched

    Knipex Sockets

    Sockets are tubular driver head attachments used for tightening and loosening nuts and bolts. They attach to the heads of drivers, drills, and other tools with output drive heads. Sockets are normally made from steel and are most commonly used with ratchet handles of various sizes. Combined together they provide more torque leverage than a simple spanner, helping you to tighten or remove nuts and bolts with less physical effort.

    There are two main classifications of sockets and a few different types of sockets, each with significant differences that make them suitable for specific jobs. It is important to match the socket size and type with the size and type of the tool and the size of the nut or bolt. Common sizes for sockets include 36mm sockets and 10mm sockets.

    While regular sockets may be made from steel alloy, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool, such as an impact socket wrench. This can be dangerous and cause injuries or damage to the tools or piece of machinery being worked on.

    Hex sockets, an abbreviation of hexagonal, are another socket design consisting of two types, 6-point, and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point hex socket also fits around a hex bolt; this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces and creates more friction contact points. Hex sockets are often sold in hex socket sets or as pieces in socket wrench sets.

    Deep sockets are also known as deep dive sockets and are longer than standard sockets. They provide added accessibility in limited spaces and in hard to reach places. Their deeper barrel allows them to reach bolts that are recessed.

    Insulated sockets are safe to work on live equipment up to 1000V. They are typically used by electricians and maintenance engineers working on live equipment.

    What are Sockets Made From?

    Regular sockets are commonly made from the steel alloy chrome vanadium, though others might be made from or plated with beryllium copper or aluminum bronze. Impact sockets need to be able to handle heavy vibrations, and are therefore commonly made from the more pliable chrome molybdenum.

    Socket Applications

    Sockets and socket wrenches are used primarily in the automotive industry, specifically with fixing or replacing tires and performing maintenance on a car or motorcycle engine. Many car and motorcycle enthusiasts like to keep a ¼ or ½ ratchet socket and a socket wrench set in their garages or in their cars for quick and easy maintenance and repairs. With similar applications, socket wrenches are also needed in Civil Engineering, Marine Maintenance, and Aerospace Industries.

    RS carries a full line of sockets across all sizes and makes. Whether you need a ¼ inch square socket, a ½ ratchet socket, or are in the market for a hex socket set, you can find what you need with RS.

    37 Products showing for Knipex Sockets

    Knipex
    VDE/1000V Approved
    3/8in
    Imperial
    3/8 in
    Standard Socket
    Torx Bit
    TX40
    123mm
    Plastic Coated
    98 29 40
    123 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Insulated Standard Socket
    6 point
    16mm
    55mm
    Plastic Coated
    98 47 16
    55 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Insulated Standard Socket
    6 point
    18mm
    55mm
    Plastic Coated
    98 47 18
    55 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Insulated Standard Socket
    6 point
    17mm
    55mm
    Plastic Coated
    98 47 17
    55 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    3/8in
    Imperial
    3/8 in
    Standard Socket
    Torx Bit
    TX27
    123mm
    Plastic Coated
    98 29 27
    123 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Bit Socket
    Hexagonal Socket Screws
    5mm
    9mm
    Plastic Coated
    98 49 05
    75 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Insulated Standard Socket
    6 point
    19mm
    54mm
    Plastic Coated
    98 47 19
    54 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    3/8in
    Metric
    3/8 in
    Insulated Standard Socket
    Hexagonal Socket Screws
    8mm
    75mm
    Plastic Coated
    98 39 08
    75 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    3/8in
    Metric
    3/8 in
    Insulated Standard Socket
    6 point
    14mm
    46mm
    Plastic Coated
    98 37 14
    46 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    3/8in
    Metric
    3/8 in
    Insulated Standard Socket
    6 point
    10mm
    42mm
    Plastic Coated
    98 37 10
    42 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    3/8in
    Metric
    3/8 in
    Insulated Standard Socket
    6 point
    19mm
    49mm
    Plastic Coated
    98 37 19
    49 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Insulated Standard Socket
    6 point
    27mm
    63mm
    Plastic Coated
    98 47 27
    63 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Bit Socket
    Hexagonal Socket Screws
    6mm
    9mm
    Plastic Coated
    98 49 06
    75 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Insulated Standard Socket
    6 point
    11mm
    61mm
    Plastic Coated
    98 47 11/16"
    55 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Imperial
    1/2 in
    Insulated Standard Socket
    12 point
    9/16in
    55mm
    Plastic Coated
    98 47 9/16"
    55 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Metric
    1/2 in
    Bit Socket
    Hexagonal Socket Screws
    8mm
    9mm
    Plastic Coated
    98 49 08
    75 mm
    Chrome Steel
    Knipex
    VDE/1000V Approved
    1/2in
    Imperial
    1/2 in
    Insulated Standard Socket
    12 point
    7/8in
    58mm
    Plastic Coated
    98 47 7/8"
    58 mm
    Chrome Steel
    Results per page