Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Read more Read less

Filters

Viewing 1 - 20 of 249 products
Results per page
Description Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 655-9744
BrandRS PRO
$2.459
Each (In a Pack of 10)
units
28 V Wedge 40 mA 5mm T1 1/2 20 mm Clear 3.53 lm 10000h
RS Stock No. 105-168
BrandRS PRO
$1.53
Each
units
4 V P13.5s 500 mA 9.3mm T9 31 mm Clear 33 lm 15h
RS Stock No. 105-231
BrandRS PRO
$3.968
Each (In a Pack of 10)
units
14 V Lead Pins 80 mA 4.14mm T1 1/4 20.35 mm Clear 0.63 lm 1000h
RS Stock No. 105-174
BrandRS PRO
$0.63
Each
units
4.8 V P13.5s 500 mA 11.3mm B3 1/2 29 mm Clear 26 lm 20h
RS Stock No. 106-290
BrandRS PRO
$1.03
Each
units
2.2 V E10 300 mA 9mm - 25 mm Clear 4.2 lm 18h
RS Stock No. 655-9003
BrandRS PRO
$1.66
Each (In a Pack of 10)
units
6 V BA9s 300 mA 10mm T10 29 mm Clear 11 lm 10000h
RS Stock No. 105-180
BrandRS PRO
$5.84
Each
units
5.2 V P13.5s 500 mA 9.3mm T9 31 mm Clear 48 lm 15h
RS Stock No. 104-806
BrandRS PRO
$1.704
Each (In a Pack of 10)
units
6.5 V E10 300 mA 10mm T3 1/4 28 mm Clear 12 lm 4000h
RS Stock No. 104-862
BrandRS PRO
$2.419
Each (In a Pack of 10)
units
12 V E10 250 mA 10mm T3 1/4 28 mm Clear 12.5 lm 3000h
RS Stock No. 360-7812
BrandRS PRO
$2.456
Each (In a Pack of 10)
units
28 V BA9s 80 mA 10mm T10 28 mm Clear 7.8 lm 7500h
RS Stock No. 105-152
BrandRS PRO
$0.71
Each
units
4.75 V P13.5s 500 mA 11.3mm B3 1/2 29 mm Clear 2.54 mscp 20h
RS Stock No. 106-442
BrandRS PRO
$0.98
Each
units
2.2 V P13.5s 300 mA 11mm - 28 mm Clear 42 lm 18h
RS Stock No. 655-9019
BrandRS PRO
$2.185
Each (In a Pack of 10)
units
24 V BA9s 120 mA 10.5mm T3 1/4 29 mm Clear 12 lm 3000h
RS Stock No. 106-335
BrandRS PRO
$1.117
Each (In a Pack of 10)
units
48 V E10 100 mA 10mm T3 1/4 28 mm Clear 38 lm 1000h
RS Stock No. 106-458
BrandRS PRO
$2.002
Each (In a Pack of 10)
units
5 V Wire Terminal 115 mA 3.05mm T1 41.35 mm Clear 1.9 lm 40000h
RS Stock No. 360-7828
BrandRS PRO
$1.427
Each (In a Pack of 10)
units
28 V BA9s 100 mA 10mm T10 28 mm Clear 20 lm 1000h
RS Stock No. 339-3412
BrandRS PRO
$2.376
Each (In a Pack of 5)
units
60 V BA15d 83 mA 16mm T16 35 mm Clear 40 lm 3000h
RS Stock No. 655-9031
BrandRS PRO
$1.46
Each
units
3.6 V P13.5s 500 mA 11.3mm B3 1/2 29 mm Clear 17 lm 30h
RS Stock No. 655-9716
BrandRS PRO
$0.551
Each (In a Pack of 10)
units
12 V Wedge 167 mA 10.29mm T3 1/4 27.7 mm Clear 13 lm 1000h
RS Stock No. 564-425
BrandRS PRO
$5.03
Each
units
12 V Midget Flange 60 mA 3.18mm T1 9.53 mm Clear 1.9 lm 10000h