Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 618-6942
Mfr. Part No.TC164-JR-07220RL
BrandYageo
$0.031
Each (In a Pack of 5000)
units
220 Ω 4 1206 (3216M) 1/16W Concave ±5% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 618-6885
Mfr. Part No.235003410102
BrandYageo
$0.03
Each (In a Pack of 5000)
units
1 kΩ 4 1206 (3216M) 1/16W Concave ±5% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 435-1778
Mfr. Part No.235002414709
BrandYageo
$0.526
Each (In a Pack of 50)
units
47 Ω 4 1206 (3216M) - Concave ±1% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 618-7046
Mfr. Part No.TC164-JR-0733RL
BrandYageo
$0.037
Each (In a Pack of 5000)
units
33 Ω 4 1206 (3216M) 1/16W Concave ±5% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 618-6807
Mfr. Part No.TC164-JR-0710KL
BrandYageo
$0.019
Each (In a Pack of 5000)
units
10 kΩ 4 1206 (3216M) 1/16W Concave ±5% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm