Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just solenoids. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.Uses of solenoid valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Read more Read less

Filters

Viewing 1 - 20 of 171 products
Results per page
Description Price Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 488-895
Mfr. Part No.SCXH262C022BW.230/50.19610
BrandAsco
$220.86
Each
units
230 V ac 2 - 15 mm Compression Female 15mm NC Water 2/2 3.2mm Brass 11 bar - - -
RS Stock No. 370-0264
Mfr. Part No.SCG238A050-230V 50HZ
BrandAsco
$369.87
Each
units
230 V ac 2 Pilot 1 in G Female 1in NC Water 2/2 25mm Brass 10 bar -20 → +85 °C -20°C +85°C
RS Stock No. 869-2269
Mfr. Part No.E262K232S1N01-230V 50HZ
BrandAsco
$158.31
Each
units
230 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Oil, Water 2/2 3.2mm Brass 6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar -25 → +80 °C -25°C +80°C
RS Stock No. 488-807
Mfr. Part No.SCE238D005 24 DC
BrandAsco
$388.10
Each
units
24 V dc 2 Pilot 1 in G Female 1in NC Air, Inert Gas, Water 2/2 25mm Brass 10 bar -10 → +60 °C -10°C +60°C
RS Stock No. 488-469
Mfr. Part No.SCG256A004VMS.230/50
BrandAsco
$79.22
Each
units
230 V ac 2 Direct 1/8 in G Female 1/8in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 → +60 °C -10°C +60°C
RS Stock No. 869-2238
Mfr. Part No.E262K184S1N01F8
BrandAsco
$258.84
Each
units
230 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Oil, Water 2/2 3.2mm Stainless Steel 6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar -25 → +80 °C -25°C +80°C
RS Stock No. 370-0258
Mfr. Part No.SCG238A050-24V 50HZ
BrandAsco
$417.12
Each
units
24 V ac 2 Pilot 1 in G Female 1in NC Water 2/2 25mm Brass 10 bar -20 → +85 °C -20°C +85°C
RS Stock No. 656-3298
Mfr. Part No.SC E222E002 LT-230V 50HZ
BrandAsco
$933.38
Each
units
230 V ac 2 Pilot 1/2 in Rp Female 1/2in NC Cryogenic Liquid 2/2 16mm Brass 9 bar -196 → 90 °C -196°C +90°C
RS Stock No. 488-970
Mfr. Part No.SCG287A002.24/DC
BrandAsco
$1,055.78
Each
units
24 V dc 2 Direct 1/2 in G Female 1/2in NC Air, Gas, Liquid, Oil, Water 2/2 15mm Brass 40 bar -20 → +60 °C -20°C +60°C
RS Stock No. 488-582
Mfr. Part No.SCG256B404VMS 230/50
BrandAsco
$115.57
Each
units
230 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 → +60 °C -10°C +60°C
RS Stock No. 306-1711
Mfr. Part No.SCE210B155-230VCA
BrandAsco
$771.46
Each
units
230 V ac 2 - 1-1/4 in G Female 1-1/4in NC Inert Gas, Liquid 2/2 28mm Brass 9 bar -20 → +75 °C -20°C +75°C
RS Stock No. 488-564
Mfr. Part No.SCE210C094.24/50
BrandAsco
$475.86
Each
units
24 V ac 2 Pilot 1/2 in Rp Female 1/2in NC Air, Inert Gas, Oil, Water 2/2 16mm Brass 9 bar -20 → +75 °C -20°C +75°C
RS Stock No. 488-570
Mfr. Part No.SCE210C034.24/DC
BrandAsco
$456.96
Each
units
24 V dc 2 Pilot 1/2 in Rp Female 1/2in NO Air, Inert Gas, Oil, Water 2/2 16mm Brass 9 bar -20 → +75 °C -20°C +75°C
RS Stock No. 610-8920
Mfr. Part No.SCG256B004VMS.230/50
BrandAsco
$89.27
Each
units
230 V ac 2 Direct 1/8 in G Female 1/8in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 → +100 °C -10°C +100°C
RS Stock No. 306-1452
Mfr. Part No.SCE238D002.24/50-60
BrandAsco
$165.32
Each
units
24 V ac 2 Pilot 1/2 in G Female 1/2in NC Air, Inert Gas, Water 2/2 12mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS Stock No. 306-1496
Mfr. Part No.SCE238D004.230/50-60
BrandAsco
$238.94
Each
units
230 V ac 2 Pilot 3/4 in G Female 3/4in NC Air, Inert Gas, Water 2/2 20mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS Stock No. 488-548
Mfr. Part No.SCG256B404VMS 24DC
BrandAsco
$144.56
Each
units
24 V dc 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 4 bar -10 → +60 °C -10°C +60°C
RS Stock No. 869-2250
Mfr. Part No.E262K232S1N01-24V 50HZ
BrandAsco
$174.65
Each
units
24 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Oil, Water 2/2 3.2mm Brass 6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar -25 → +80 °C -25°C +80°C
RS Stock No. 306-1430
Mfr. Part No.SCE238D001.230/50-60
BrandAsco
$204.02
Each
units
230 V ac 2 Pilot 3/8 in G Female 3/8in NC Air, Inert Gas, Water 2/2 12mm Brass 10 bar -10 → +85 °C -10°C +85°C
RS Stock No. 489-030
Mfr. Part No.CDVAE272A019D2
BrandAsco
$567.42
Each
units
24 V dc 2 Direct 1/2 in G Male, 1/4 in G Female 1/2 in, 1/4 in NC Air, Inert Gas, Oil, Water 2/2 4.5mm Brass 16 bar -10 → +50 °C -10°C +50°C