Description | Price | Material | Inside Diameter | Length | Width | Depth | Number of Mount Holes | Mount Hole Size | Mount Hole Centre-to-Centre | |
---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
755-435
Mfr. Part No.SLFL16
BrandNSK-RHP
|
$35.71
Each
units
|
Zinc Plated Steel | 16mm | 81mm | 58.7mm | 27.38mm | 2 | 7.1 mm | 63.5mm | |
RS Stock No.
785-4801
Mfr. Part No.SFT16
BrandNSK-RHP
|
$46.80
Each
units
|
Cast Iron | 16mm | 98.5mm | 52.5mm | 32.87mm | 2 | 10 mm | 76.5mm | |
RS Stock No.
755-429
Mfr. Part No.SLFL12
BrandNSK-RHP
|
$35.71
Each
units
|
Zinc Plated Steel | 12mm | 81mm | 58.7mm | 27.38mm | 2 | 7.1 mm | 63.5mm | |
RS Stock No.
747-311
Mfr. Part No.SFT12
BrandNSK-RHP
|
$51.19
Each
units
|
Cast Iron | 12mm | 98.5mm | 52.5mm | 24.6mm | 2 | 10 mm | 76.5mm | |
RS Stock No.
747-260
Mfr. Part No.SFT1/2
BrandNSK-RHP
|
$48.05
Each
units
|
Cast Iron | 1/2in | 98.5mm | 52.5mm | 24.6mm | 2 | 10 mm | 76.5mm | |
RS Stock No.
755-334
Mfr. Part No.SLFE20
BrandNSK-RHP
|
$34.66
Each
units
|
Zinc Plated Steel | 20mm | 90.5mm | 90.5mm | 31mm | 3 | 8.7 mm | 71.5mm | |
RS Stock No.
212-8138
Mfr. Part No.MSF25
BrandNSK-RHP
|
$71.47
Each
units
|
Cast Iron | 25mm | 108mm | 108mm | 29.8mm | 4 | 10 mm | 82.5mm | |
RS Stock No.
213-3089
Mfr. Part No.MFC1 1/4
BrandNSK-RHP
|
$132.07
Each
units
|
Cast Iron | 1-1/4in | 127mm | 127mm | 39.72mm | 4 | 10 mm | 104.8mm | |
RS Stock No.
785-4790
Mfr. Part No.SF1.1/4
BrandNSK-RHP
|
$104.31
Each
units
|
Cast Iron | 1-1/4in | 117.5mm | 117.5mm | 46.41mm | 4 | 12 mm | 92mm | |
RS Stock No.
232-8653
Mfr. Part No.PSF20CR
BrandNSK-RHP
|
$97.15
Each
units
|
Stainless Steel | 20mm | 86.5mm | 86.5mm | 36.3mm | 4 | M10 | 63.5mm | |
RS Stock No.
747-349
Mfr. Part No.SFT25
BrandNSK-RHP
|
$55.21
Each
units
|
Cast Iron | 25mm | 125.5mm | 70mm | 28.6mm | 2 | 10 mm | 99mm | |
RS Stock No.
785-4706
Mfr. Part No.LFTC16
BrandNSK-RHP
|
$50.73
Each
units
|
Cast Iron | 16mm | 81mm | 58.5mm | 24.27mm | 2 | 6 mm | 63.5mm | |
RS Stock No.
755-457
Mfr. Part No.SLFL25
BrandNSK-RHP
|
$41.46
Each
units
|
Zinc Plated Steel | 25mm | 95.3mm | 71mm | 34.11mm | 2 | 8.7 mm | 76mm | |
RS Stock No.
232-8710
Mfr. Part No.PSFT25CR
BrandNSK-RHP
|
$105.25
Each
units
|
Stainless Steel | 25mm | 68.4mm | 130.3mm | 36.7mm | 2 | M10 | 99mm | |
RS Stock No.
785-4797
Mfr. Part No.SF1.1/2
BrandNSK-RHP
|
$118.48
Each
units
|
Cast Iron | 1-1/2in | 130.2mm | 130.2mm | 54.18mm | 4 | 12 mm | 101.5mm | |
RS Stock No.
212-8223
Mfr. Part No.MSF1
BrandNSK-RHP
|
$90.43
Each
units
|
Cast Iron | 25.4mm | 108mm | 108mm | 29.8mm | 4 | 10 mm | 82.5mm | |
RS Stock No.
785-4810
Mfr. Part No.SFT20
BrandNSK-RHP
|
$45.51
Each
units
|
Cast Iron | 20mm | 111.9mm | 60.3mm | 37.26mm | 2 | 10 mm | 90mm | |
RS Stock No.
755-441
Mfr. Part No.SLFL20
BrandNSK-RHP
|
$42.41
Each
units
|
Zinc Plated Steel | 20mm | 90.5mm | 66.7mm | 30.96mm | 2 | 8.7 mm | 71.5mm | |
RS Stock No.
213-3017
Mfr. Part No.MFC40
BrandNSK-RHP
|
$130.41
Each
units
|
Cast Iron | 40mm | 133.4mm | 133.4mm | 42.5mm | 4 | 10 mm | 111.1mm | |
RS Stock No.
213-3039
Mfr. Part No.MFC50
BrandNSK-RHP
|
$192.49
Each
units
|
Cast Iron | 50mm | 161.9mm | 161.9mm | 46.07mm | 4 | 10 mm | 136.5mm |